MicroCon Connector
TE Connectivity (TE) connectors combine a high pin count of up to 100 pins with a highly miniaturized design
TE Connectivity (TE) dual-row MicroCon connectors with a 0.8 mm pitch are ideal for industrial applications such as drives, robots, automation controls, automated guided vehicles, or other warehouse equipment. The connectors combine a high pin count of up to 100 pins with a highly miniaturized design. The portfolio allows a high design freedom based on different available configurations.
Benefits
- Excellent fit for small but demanding applications
- High robustness and reliability help minimize mating and inspection time and failures in the application and also avoid signal interruptions
- High design flexibility due to the breadth of portfolio
- Customized as well as configurable cables are available
Features
- Excellent electrical and mechanical performance combined with a high-density connector
- Board-to-board portfolio in different configurations (straight and angled) with different heights and different pincounts available
- Board-to-wire portfolio available with 34 AWG
- Pitch: 0.8 mm
- Number of pins: distance needed between 12 to 100 possible
- Surface-mount technology (SMT) termination
- Operating temperature: -55°C to +125°C
- Mechanical operation: >500 mating cycles
- Current rating per contact: up to 2.3 A at +20°C
- Data rate: up to 3 Gbit/s
- Housing material
- Insulation body: liquid crystal polymer (LCP) polyamide (PA)
- UL94 V-0 flammability resistance
- Contact material
- Copper-alloy base material
- Gold-plated mating area
- Termination area: Sn
- DIN EN 60068-1
- IEC 60721-3-1
- IEC 60664
- IEC 60112
- IEC 60512
- RoHS-compliant
4 mm Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 294001-E | MICROCON F 016POS B VERT 4MM | 1754 - Immediate | $7.27 | View Details |
![]() | ![]() | 294003-E | 26-PIN, VERTICAL, SMT | 2810 - Immediate | $9.77 | View Details |
![]() | ![]() | 294005-E | MICROCON F 040POS B VERT 4MM | 338 - Immediate | $13.87 | View Details |
![]() | ![]() | 294006-E | MICROCON F 050POS B VERT 4MM | 1068 - Immediate | $14.38 | View Details |
![]() | ![]() | 294008-E | MICROCON F 080POS B VERT 4MM | 188 - Immediate | $21.69 | View Details |
![]() | ![]() | 294009-E | MICROCON F 100POS B VERT 4MM | 662 - Immediate | $26.11 | View Details |
6 mm Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 454925-E | MICROCON F 016POS B VERT 6MM | 781 - Immediate | $9.06 | View Details |
![]() | ![]() | 294015-E | 26-PIN, VERTICAL, SMT | 695 - Immediate | $13.06 | View Details |
![]() | ![]() | 294017-E | MICROCON F 040POS B VERT 6MM | 746 - Immediate | $14.47 | View Details |
![]() | ![]() | 294020-E | MICROCON F 080POS B VERT 6MM | 672 - Immediate | $22.23 | View Details |
8 mm Receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 454926-E | MICROCON F 016POS B VERT 8MM | 851 - Immediate | $9.68 | View Details |
![]() | ![]() | 294027-E | 26-PIN, VERTICAL, SMT | 366 - Immediate | $13.72 | View Details |
![]() | ![]() | 294028-E | MICROCON F 032POS B VERT 8MM | 443 - Immediate | $14.05 | View Details |
![]() | ![]() | 294029-E | MICROCON F 040POS B VERT 8MM | 822 - Immediate | $16.42 | View Details |
![]() | ![]() | 294031-E | MICROCON F 068POS B VERT 8MM | 884 - Immediate | $20.24 | View Details |
![]() | ![]() | 294032-E | MICROCON F 080POS B VERT 8MM | 0 - Immediate 350 - Marketplace | $24.86 | View Details |
Angled receptacles
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 294254-E | DRCQ 0,80 26 F * SMD * 137 E009 | 582 - Immediate | $14.40 | View Details |
![]() | ![]() | 294256-E | DRCQ 0,80 40 F * SMD * 137 E009 | 577 - Immediate | $16.33 | View Details |
![]() | ![]() | 294251-E | DRCQ 0,80 12 F * SMD * 137 E009 | 734 - Immediate | $11.89 | View Details |
![]() | ![]() | 294252-E | DRCQ 0,80 16 F * SMD * 137 E009 | 549 - Immediate | $12.73 | View Details |
![]() | ![]() | 294259-E | DRCQ 0,80 80 F * SMD * 137 E009 | 597 - Immediate | $17.14 | View Details |
![]() | ![]() | 294257-E | DRCQ 0,80 50 F * SMD * 137 E009 | 922 - Immediate | $15.60 | View Details |
1 mm Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 294142-E | MICROCON M 100POS Q VERT 1MM | 562 - Immediate | $25.49 | View Details |
![]() | ![]() | 294133-E | MICROCON M 012POS Q VERT 1MM | 770 - Immediate | $7.53 | View Details |
![]() | ![]() | 454927-E | MICROCON M 016POS Q VERT 1MM | 781 - Immediate | $8.15 | View Details |
![]() | ![]() | 294136-E | 26-PIN, VERTICAL, SMT | 768 - Immediate | $12.09 | View Details |
![]() | ![]() | 294138-E | MICROCON M 040POS Q VERT 1MM | 810 - Immediate | $14.82 | View Details |
![]() | ![]() | 294139-E | MICROCON M 050POS Q VERT 1MM | 958 - Immediate | $12.93 | View Details |
![]() | ![]() | 294141-E | MICROCON M 080POS Q VERT 1MM | 423 - Immediate | $23.33 | View Details |
2 mm Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 454928-E | MICROCON M 016POS Q VERT 2MM | 728 - Immediate | $8.77 | View Details |
![]() | ![]() | 294148-E | 26-PIN, VERTICAL, SMT | 578 - Immediate | $12.75 | View Details |
![]() | ![]() | 294149-E | MICROCON M 032POS Q VERT 2MM | 636 - Immediate | $13.17 | View Details |
![]() | ![]() | 294150-E | MICROCON M 040POS Q VERT 2MM | 61 - Immediate | $15.46 | View Details |
![]() | ![]() | 294151-E | MICROCON M 050POS Q VERT 2MM | 1440 - Immediate | $15.64 | View Details |
![]() | ![]() | 294152-E | MICROCON M 068POS Q VERT 2MM | 179 - Immediate | $19.38 | View Details |
![]() | ![]() | 294153-E | MICROCON M 080POS Q VERT 2MM | 410 - Immediate | $23.95 | View Details |
9 mm and 10 mm Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 484618-E | DRCQ 0,80 40 M * SMD M10 137 E00 | 139 - Immediate | $24.43 | View Details |
![]() | ![]() | 484619-E | DRCQ 0,80 40 M * SMD M9 137 E009 | 189 - Immediate | $24.65 | View Details |