VersAnte Multi-Port IoT Antennas

TE Connectivity's antennas are ground plane independent, providing versatility of applications and mounting positions

Image of TE Connectivity's VersAnte Multi-Port IoT Antennas TE Connectivity's Ante multi-port IoT antennas offer combinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor. As a ground plane independent family, these antennas can operate on both metallic and non-metallic surfaces. This feature combined with an IP67 and IP69K rating makes this antenna an ideal solution for a broad range of IoT applications in both indoor and outdoor environments.

Benefits

  • Combinations of 4G/5G cellular, Wi-Fi, and GNSS from a single antenna
  • Supports CAT-M, CAT-1 to CAT-4, and NB-IoT
  • Suitable for mounting on a variety of surfaces
  • The radome is paintable using commonly available spray paints (must not contain metal)
  • Versatile for a number of applications
  • Ground plane independent
  • Low-profile, extremely compact form factor
  • Ruggedized and less prone to vandalization
Environmental specifications
  • Operating and storage temperature range: -40°C to +85°C (-40°F to +185°F)
  • IP rating: IP67 and IP69K
  • Material substance compliance: RoHS, CE, and UKCA compliant
Mechanical
  • L000321-01 dimensions (H x D): 26 mm x Ø90.2 mm (1.02" x 3.55")
  • L000322-xx dimensions (H x D): 150 mm x 45 mm x 50 mm (5.90" x 1.77" x 1.97")
  • Connector cable length (all models): 100 cm (3.3')
Applications
  • IoT endpoints
  • Digital displays and signage
  • EV charging
  • Smart lockers and storage
  • Ticketing systems
  • Smart terminals
  • Data monitoring
Target markets
  • IoT

VersAnte Multi-Port IoT Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
3-PORT - WIFI,4G/5G,GNSS ANTENNAL000321-013-PORT - WIFI,4G/5G,GNSS ANTENNA42 - Immediate$122.93View Details
2-PORT - 2X 4G/5G ANTENNAL000322-012-PORT - 2X 4G/5G ANTENNA50 - Immediate$111.19View Details
3-PORT - 2X 4G/5G,1X GNSS ANTENNL000322-023-PORT - 2X 4G/5G,1X GNSS ANTENN0 - Immediate$166.68View Details
Published: 2023-12-18