ISM 2.4 MHz/5.9 MHz Passive Ceramic Patch Antennas
TE Connectivity antennas feature frequency ranges from 2,400 MHz to 2,500 MHz and 5,850 GHz to 5,925 GHz in a compact package
TE Connectivity (TE) ISM 2.4 MHz and 5.9 MHz passive ceramic patch antennas offer high performance and high reliability for wireless applications. These antennas feature frequency ranges from 2,400 MHz to 2,500 MHz and 5,850 GHz to 5,925 GHz in a compact 12 mm x 12 mm x 4 mm package. They are ideal for Wi-Fi®, Bluetooth® Low Energy (BLE), dedicated short-range communications (DSRC), and vehicle-to-everything (V2X) communication.
- High performance
- High efficiency
- Relatively small (50 mm x 50 mm) ground plane
- Impedance: 50 Ω
- 2.4 MHz version
- Frequency range: 2,400 MHz to 2,500 MHz
- Wi-Fi/BLE communication
- Mounting: surface-mount
- Size: 12 mm x 12 mm x 4 mm
- 5.9 MHz version
- Frequency range: 5,850 GHz to 5,925 GHz
- V2X communication
- DSRC
- Mounting: through-hole and adhesive tape
- Size: 12 mm x 12 mm x 4 mm
2.4 MHz ISM (L000697-01) applications
- High-performance industrial applications in the 2.4 GHz Wi-Fi, ISM, and Zigbee bands
- Stable and efficient wireless communication for short-range applications
- ISM applications: industrial automation, medical devices, and scientific instruments
- Can be enabled in the Zigbee frequency band for smart home automation, lighting control, and energy management
5.9 MHz ISM (L000693-01) applications
- V2X communication: enhances vehicle safety by enabling communication between vehicles, infrastructure, and pedestrians; supports applications like collision avoidance, traffic signal priority, and emergency vehicle notification
- DSRC: facilitates high-speed, low-latency communication for vehicle safety applications; used in applications such as intersection collision warning, cooperative adaptive cruise control, and platooning
- Cellular vehicle-to-everything (C-V2X): provides robust communication for connected and autonomous vehicles; supports applications like real-time traffic management, remote vehicle diagnostics, and over-the-air (OTA) updates
- Intelligent transportation systems (ITS): integrates communication technologies to improve transportation efficiency and safety; used in applications like smart traffic management, electronic toll collection, and public transportation systems
2.4 MHz ISM Passive Ceramic Patch Antenna and Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000697-01 | CERAMIC PATCH ANT, 2400-2500MHZ, | 1499 - Immediate | $8.20 | View Details |
![]() | ![]() | L000697-80 | CERAMIC PATCH WITH EVB, 2400-250 | 6 - Immediate | $167.38 | View Details |
5.9 MHz ISM Passive Ceramic Patch Antenna and Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | L000693-01 | CERAMIC PATCH ANT, 5850-5925MHZ, | 1600 - Immediate | $7.95 | View Details |
![]() | ![]() | L000693-80 | CERAMIC PATCH WITH EVB, 5850-592 | 10 - Immediate | $148.14 | View Details |