Massive Coaxial Connector/Cable Assembly System for Testing Equipment

TE Connectivity (TE) pre-configured cable assemblies allow for plug-and-play operation and assure proper connections

Image of TE Connectivity Linx Massive Coaxial Connector/Cable Assembly System for Testing Equipment The TE Connectivity (TE) massive coaxial connector and cable assembly system for testing equipment supports frequencies up to 3.2 GHz with testing capabilities of up to 128 ports. These pre-configured cable assemblies allow for plug-and-play operation and assure proper connections while providing an integrated high-performance solution in a cost-effective package.

Benefits

  • Pre-configured cable assemblies allow for plug-and-play operation and assure proper connections
  • No soldering required
  • Low insertion force
  • Lower in-place cost
Features
  • Supports up to 128 channels
  • Supports up to 3.2 GHz frequency
  • Snap-on connection
  • Can be mounted using screws or rivets
Applications
  • Memory semiconductor testing equipment
  • SOC semiconductor testing equipment

Massive Coaxial Connector/Cable Assembly System for Testing Equipment

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MASSIVE CHANNEL COAXIAL CA,L700,2016668-7MASSIVE CHANNEL COAXIAL CA,L700,0 - Immediate$733.55View Details
MASSIVE COAX CA,L300,SIGNAL2016668-3MASSIVE COAX CA,L300,SIGNAL100 - Immediate$833.71View Details
SIGNAL CA,128P LIF TO 2X64 COAX,2016745-6SIGNAL CA,128P LIF TO 2X64 COAX,0 - Immediate$1,526.36View Details
SIGNAL CA,128P LIF TO 2X64 COAX,2016745-3SIGNAL CA,128P LIF TO 2X64 COAX,0 - Immediate$1,746.27View Details
POWER CA,128P LIF TO 2X64P COAX,2016746-7POWER CA,128P LIF TO 2X64P COAX,0 - Immediate$1,390.90View Details
64 CHANNELS RF CONNECTOR STRADDL2081996-164 CHANNELS RF CONNECTOR STRADDL0 - Immediate$510.37View Details
Published: 2025-01-22