8xx1N Wireless Vibration Sensor

TE Connectivity compact sensors provide multi-axis capability and long battery life

Image of TE Connectivity Measurement Specialties 8xx1N Wireless Vibration Sensor TE Connectivity (TE) 85x1N and 89x1N series wireless vibration sensors bring great stability and longevity to industrial monitoring. Utilizing both Bluetooth® Low Energy and LoRaWAN® technology, these compact sensors fit seamlessly into tight spaces and diverse environments. The sensors offer a wide bandwidth with excellent resolution of up to 10 kHz compared to 4 kHz in common MEMS-based models. The design features short-range and long-range reach with Edge computing for user-configurable settings and features.

Designed with harsh environments in mind, the 85x1N and 89x1N series offer IP66/IP67 protection and are ATEX, NEC, CSA, CE, and FCC certified. The long battery life, coupled with the high-stability piezoelectric core design, requires minimal maintenance and provides great stability over the long term. Compatible with industrial-standard mounting techniques, these wireless vibration sensors are easily installed to set up in existing locations and new machinery.

Benefits

  • Piezoelectric 1-axis or 3-axis accelerometer
  • Wide bandwidth up to 10 kHz
  • Embedded FFT signal analysis
  • Compact, lightweight design weighs 200 g with a volume of 5 in³
  • Battery capacity of 2,100 mAh provides up to 10 years of battery life, reducing long-term operational costs
  • ATEX C1D1, ATEX C1D1 Zone 0, NEC Class I, Division 1, and ATEX Ex ia IIC, Groups A, B, C, and D T4, and ATEX Ex ia IIC T4 Ga certifications
  • Weatherproof with IP66/IP67 rating
  • Exceptional long-term stability
  • Programmable and customer-configurable
  • Stud, magnet, or adhesive mounting accessories
  • Compatible with TE SensorConnect app (iOS and Android)
Performance Specifications
  • Wireless protocol: BLE 5.0 and LoRaWAN Class A
  • Single and 3-axis accelerometer models
  • Operating temperature range: -40°C to +60°C
  • Frequency response: 2 kHz to 10 kHz (±3 dB)
  • Non-linearity: ±1%
  • Temperature measurement range: -40°C to +80°C
  • Temperature measurement accuracy: ±2°C
  • Supply voltage: 3.6 V
  • Resolution: 14 bits
  • Weatherproof: IP66/IP67
Applications
  • Pumps and pumping systems
  • Oil and gas equipment monitoring
  • Gearboxes and turbines
  • Conveyor systems
  • IIoT end-to-end (E2E) platforms supporting multiple end markets
Target markets
  • Oil and gas
  • Condition monitoring
  • Industrial manufacturing

85x1N (BLE) Wireless Vibration Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
8511N-NX BLE 1-AXIS ACCEL W/BATT20026937-808511N-NX BLE 1-AXIS ACCEL W/BATT9 - Immediate$959.46View Details
8511N-EX BLE 1-AXIS ACCEL W/BATT20026943-808511N-EX BLE 1-AXIS ACCEL W/BATT10 - Immediate$1,135.56View Details
8531N-NX BLE 3-AXIS ACCEL W/BATT20026938-808531N-NX BLE 3-AXIS ACCEL W/BATT0 - Immediate$1,210.46View Details
8531N-EX BLE 3-AXIS ACCEL W/BATT20026944-808531N-EX BLE 3-AXIS ACCEL W/BATT0 - Immediate$1,384.42View Details

89x1N (LoRa) Wireless Vibration Sensors (EU)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
8911N-NX-E, EU 868MHZ W/BATTERY20023687-908911N-NX-E, EU 868MHZ W/BATTERY10 - Immediate$1,001.35View Details
8931N-NX-E, EU 868MHZ W/BATTERY20023689-908931N-NX-E, EU 868MHZ W/BATTERY7 - Immediate$1,195.74View Details
8911N-EX-E, EU 868MHZ W/BATTERY20025127-908911N-EX-E, EU 868MHZ W/BATTERY8 - Immediate$1,175.42View Details
8931N-EX-E, EU 868MHZ W/BATTERY20025129-908931N-EX-E, EU 868MHZ W/BATTERY8 - Immediate$1,360.34View Details

89x1N (LoRa) Wireless Vibration Sensors (US)

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
8911N-NX-A, US 915MHZ W/BATTERY20023687-808911N-NX-A, US 915MHZ W/BATTERY0 - Immediate$1,001.35View Details
8931N-NX-A, US 915MHZ W/BATTERY20023689-808931N-NX-A, US 915MHZ W/BATTERY0 - Immediate$1,195.74View Details
8911N-EX-A, US 915MHZ W/BATTERY20025127-808911N-EX-A, US 915MHZ W/BATTERY9 - Immediate$1,175.42View Details
8931N-EX-A, US 915MHZ W/BATTERY20025129-808931N-EX-A, US 915MHZ W/BATTERY24 - Immediate$1,360.34View Details
Published: 2025-01-03