LUMAWISE Street Lighting Motion Sensor
TE's motion sensor has a compact design to keep the aesthetics of modern luminaires
TE Connectivity's (TE) LUMAWISE motion-programmable motion sensor is designed for street lighting. It enables energy savings by dimming the luminaire while still being able to react to motion and bring the luminaire to full brightness for safety and security reasons. This motion sensor will fit into the Zhaga-D4i ecosystem standard for smart cities. The sensor works either as a standalone control device or in combination with the Zhaga-D4i photocell or communication node for greater levels of control. This programmable version of the LUMAWISE motion sensor allows users to self-define parameters like brightness levels, timing, and ambient light levels for on and off controls.
Benefits
- Detected motion causes a dimmed luminaire to brighten, supporting energy savings while still having the safety and security of a lit area
- One-handed easy under-luminaire connection allows an installer to work below the luminaire
Features
- The programmable version is configurable via the DALI bus
- 30 m x 6 m rectangular detection zone at 5 m height
- Ø10 m circular detection zone at 5 m height
- Lighting control of the driver from the D4i communication protocol
- Zhaga-D4i Type-B device with an application controller
- Rolling calibration sequence to filter out reflected light from the luminaire
- IP66, IP68, and IK07
- Operating temperature range: -40°C to +65°C
- Functional detection temperature range: -40°C to +32°C
- At ambient temperatures greater than +32°C, light output will be switched to 50% brightness
- Zhaga book 18, Editions 1, 2, and 3 (upcoming Edition 4)
- DiiA: parts 351
- IEC 62386: parts 303, 101, and 103
- CE and UKCA marked
- UL773
- IEC 61347-1
- IEC 61347-2-11
- Elexon charge code
- Street lighting
- Park, recreational, and walkway lighting
- Cycleways
- Station lighting
- High bay lighting
- 6 mA to 8 mA average power consumption, 25 mA on startup
- Powered from the DALI bus
- Height: 42.0 mm
- Diameter: 79.7 mm
- Dome: HDPE and polycarbonate
- Base: PBT
- Application specification: 114-160511
- Product specification: 108-160457
LUMAWISE Street Lighting Motion Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-2444029-1 | LUMAWISE MOTION SENSOR, PROGRAM, | 91 - Immediate | $98.29 | View Details |
![]() | ![]() | 2444029-1 | LUMAWISE MOTION SENSOR, PROGRAM, | 84 - Immediate | $98.29 | View Details |