Model 3255A Accelerometer

PC-board-mountable accelerometer with amplified output and temperature-compensated, high over-range protection, from TE Connectivity

Image of Measurement Specialties' Model 3255A Accelerometer Measurement Specialties's Model 3255A is a signal conditioned board mountable MEMS accelerometer available in ±25 g to ±500 g ranges. The package can be mounted in one of two orientations, allowing the measurement axis to be either parallel or perpendicular to the mounting surface without the use of costly brackets. The accelerometer incorporates integral temperature compensation and offers a flat frequency response from DC to 1500 Hz.

Features
  • ±25 g to ±500 g ranges
  • Three axis mounting options
  • Surface mount package
  • DC response, gas damping
  • Hermetically sealed
  • 5 VDC excitation
Applications
  • Impact and shock testing
  • Vibration and shock monitoring
  • Embedded applications
  • Transportation measurements

Model 3255A Accelerometer

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
ACCELEROMETER 100G SMD3255A-100ACCELEROMETER 100G SMD15 - Immediate$556.13View Details
Published: 2012-06-29