SM9000 Pressure Sensors

TE Connectivity’s pressure sensors enable ultra-low pressure sensing and are available in gage and differential configuration

Image of TE Measurement Specialties' SM9000 Pressure Sensors TE Connectivity’s SM9000 pressure sensor series offers superior performance and long-term stability in a robust, compact package. The SM9000 series enables ultra-low pressure sensing offering pressure ranges as low as 125 Pa with a 16-bit I²C digital interface. The sensors are available in gage and differential configuration in JEDEC standard SOIC-16 package with dual vertical or horizontal porting options. With the ability to detect even the smallest pressure changes with high levels of accuracy, these sensors provide long-term stability and a total error band of <1% FS after board mounting and system-level autozero.

Features

  • Highly sensitive sensing elements detect minimal changes in pressure down to 125 Pa (0.5 in H2O)
  • Up to 1% FS total error band
  • Long-term stability confirms accurate measurements over time
Applications
  • Medical
  • Industrial
  • HVAC
  • CPAP
Benefits
  • Minimal footprint
  • Vertical or horizontal porting options
  • Dual output signal (digital and analog)

SM9000 Pressure Sensors

ImageManufacturer Part NumberDescriptionOperating PressureOutput TypeVoltage - SupplyAvailable QuantityPriceView Details
SENS 0.09PSIG 0.12" 16BIT 16SOICSM9236-BCE-S-600-002SENS 0.09PSIG 0.12" 16BIT 16SOIC0.09PSI (0.6kPa)I2C3V ~ 5.5V217 - Immediate$79.18View Details
SENS 0.02PSID 0.12" 16BIT 16SOICSM9333-BCE-S-125-000SENS 0.02PSID 0.12" 16BIT 16SOIC-0.02PSI ~ 0.02PSI (-0.12kPa ~ 0.13kPa)I2C3V ~ 5.5V5 - Immediate$81.26View Details
SENSOR 0.02PSID 0.12" 16BIT SOICSM9333-BBE-S-125-000SENSOR 0.02PSID 0.12" 16BIT SOIC-0.02PSI ~ 0.02PSI (-0.12kPa ~ 0.13kPa)I2C3V ~ 5.5V51 - Immediate$81.26View Details
SENSOR 0.04PSIG 0.12" 16BIT SOICSM9235-BBE-S-300-000SENSOR 0.04PSIG 0.12" 16BIT SOIC0.044PSI (0.3kPa)I2C3V ~ 5.5V592 - Immediate$69.48View Details
SENS 0.04PSIG 0.12" 16BIT 16SOICSM9235-BCE-S-300-000SENS 0.04PSIG 0.12" 16BIT 16SOIC0.044PSI (0.3kPa)I2C3V ~ 5.5V369 - Immediate$79.18View Details
SENS 0.09PSIG 0.12" 16BIT 16SOICSM9236-BCE-S-600-000SENS 0.09PSIG 0.12" 16BIT 16SOIC0.09PSI (0.6kPa)I2C3V ~ 5.5V178 - Immediate$79.18View Details
SENS 0.04PSIG 0.12" 16BIT 16SOICSM9235-BCE-S-300-002SENS 0.04PSIG 0.12" 16BIT 16SOIC0.044PSI (0.3kPa)I2C3V ~ 5.5V181 - Immediate$79.18View Details
SENS 0.04PSIG 0.12" 16BIT 16SOICSM9233-BCE-S-250-000SENS 0.04PSIG 0.12" 16BIT 16SOIC0.04PSI (0.25kPa)I2C3V ~ 5.5V0 - Immediate$60.50View Details
SENS 0.04PSIG 0.12" 16BIT 16SOICSM9233-BCE-S-250-002SENS 0.04PSIG 0.12" 16BIT 16SOIC0.04PSI (0.25kPa)I2C3V ~ 5.5V729 - Immediate$69.40View Details
SENS 0.04PSID 0.12" 16BIT 16SOICSM9336-BCE-S-250-000SENS 0.04PSID 0.12" 16BIT 16SOIC-0.03PSI ~ 0.04PSI (-0.2kPa ~ 0.25kPa)I2C3V ~ 5.5V66 - Immediate$81.26View Details
Published: 2021-07-07