SQ Series Cement-Housed High-Power Resistors
TE Connectivity's resistors are AEC-Q200 qualified on certain models and have high power range offerings
TE Connectivity's (TE) flexible range of power wirewound resistors either have wire or power oxide film elements. The SQ series resistors are wound or deposited on a fine non-alkali ceramic core and then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent TCR, and entirely fireproof construction. These resistors are ideally suited to a range of areas where low cost and efficient thermal performance are important design criteria. Metal-film cores adjusted by laser spiral are used where the resistor value is above that which is suited to wire. Similar performance is obtained, although short-time overload is slightly derated.
- High power range offering
- AEC-Q200 qualification on certain models
- Choice of styles
- Higher stability from available bracketed types
- Operating temperature: -55°C to +155°C
- Wide value range based on power requirements and pulse load capabilities
- Stable TCR 300 ppm/°C
- Custom designs offering flexibility
- Inorganic flame-resistant construction
- Anti-pulse load capability on select models
- Automotive
- Appliances
- Servo drives
- Battery energy storage systems
10 Watt Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SQMBW10270RJ | SQMB10 270R (WIRE) 5% | 1086 - Immediate | $3.71 | View Details |
![]() | ![]() | SQMBW102R2J | SQMB10 2R2 (WIRE) 5% | 980 - Immediate | $3.71 | View Details |
![]() | SQMBW1075RJ | SQMB10 75R (WIRE) 5% | 1159 - Immediate | $3.71 | View Details | |
![]() | SQMBW1027RJ | SQMB10 27R (WIRE) 5% | 1150 - Immediate | $3.71 | View Details | |
![]() | SQMBW10110RJ | SQMB10 110R (WIRE) 5% | 1200 - Immediate | $3.71 | View Details | |
![]() | ![]() | SQMBW10470RJ | SQMB10 470R (WIRE) 5% | 997 - Immediate | $3.71 | View Details |
![]() | ![]() | SQMBW101R5J | SQMB10 1R5 (WIRE) 5% | 1157 - Immediate | $3.71 | View Details |
![]() | ![]() | SQMBW10130RJ | SQMB10 130R (WIRE) 5% | 1198 - Immediate | $3.71 | View Details |
![]() | ![]() | SQMBW10100RJ | SQMB10 100R (WIRE) 5% | 0 - Immediate | $3.71 | View Details |
![]() | ![]() | SQMBW106R2J | SQMB10 6R2 (WIRE) 5% | 1194 - Immediate | $3.71 | View Details |
50 Watt Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SQBW501K0J | SQB50 1K0 (WIRE) 5% FASTON | 1078 - Immediate | $15.51 | View Details |
![]() | ![]() | SQBW501K1J | SQB50 1K1 (WIRE) 5% FASTON | 958 - Immediate | $15.51 | View Details |
![]() | ![]() | SQBW50150RJ | SQB50 150R (WIRE) 5% FASTON | 1078 - Immediate | $15.51 | View Details |
![]() | ![]() | SQBW50360RJ | SQB50 360R (WIRE) 5% FASTON | 1080 - Immediate | $15.51 | View Details |
![]() | ![]() | SQBW50120RJ | SQB50 120R (WIRE) 5% FASTON | 1079 - Immediate | $15.51 | View Details |
![]() | ![]() | SQBW5018RJ | SQB50 18R (WIRE) 5% FASTON | 1069 - Immediate | $15.51 | View Details |
![]() | ![]() | SQBW502K7J | SQB50 2K7 (WIRE) 5% FASTON | 1080 - Immediate | $15.51 | View Details |
![]() | ![]() | SQBW50110RJ | SQB50 110R (WIRE) 5% FASTON | 1080 - Immediate | $15.51 | View Details |
![]() | ![]() | SQBW5015RJ | SQB50 15R (WIRE) 5% FASTON | 1046 - Immediate | $15.51 | View Details |
![]() | ![]() | SQBW504R7J | SQB50 4R7 (WIRE) 5% FASTON | 1401 - Immediate | $15.51 | View Details |
60 Watt Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SQBW60510RJ | SQB60 510R (WIRE) 5% FASTON | 1080 - Immediate | $18.07 | View Details |
![]() | ![]() | SQBW607R5J | SQB60 7R5 (WIRE) 5% FASTON | 1077 - Immediate | $18.07 | View Details |
![]() | ![]() | SQBW6015RJ | SQB60 15R (WIRE) 5% FASTON | 958 - Immediate | $18.07 | View Details |
![]() | ![]() | SQBW60130RJ | SQB60 130R (WIRE) 5% FASTON | 1078 - Immediate | $18.07 | View Details |
![]() | ![]() | SQBW60560RJ | SQB60 560R (WIRE) 5% FASTON | 1051 - Immediate | $18.07 | View Details |
![]() | ![]() | SQBW60270RJ | SQB60 270R (WIRE) 5% FASTON | 1063 - Immediate | $18.07 | View Details |
![]() | ![]() | SQBW60100RJ | SQB60 100R (WIRE) 5% FASTON | 1034 - Immediate | $18.07 | View Details |
![]() | ![]() | SQBW6047RJ | SQB60 47R (WIRE) 5% FASTON | 980 - Immediate | $18.07 | View Details |
![]() | ![]() | SQBW602R7J | SQB60 2R7 (WIRE) 5% FASTON | 1071 - Immediate | $18.07 | View Details |
![]() | ![]() | SQBW60220RJ | SQB60 220R (WIRE) 5% FASTON | 1080 - Immediate | $18.07 | View Details |