Solid-State Relays

TE Connectivity’s solid-state relays offer load ratings ranging from 10 A up to 75 A at 480 VAC

Image of TE Connectivity's Solid State Relay TE Connectivity (TE)’s Potter & Brumfield solid-state relays (SSR) are featured in industrial applications where silent, fast, and long electrical life in switching is required. The SSR3 series adds a motor forward/reverse SSR which will offer a compact switching solution to customers whose application requirements are not only limited to energization of the motor but also to control the direction of rotation. With load ratings ranging from 10 A to 40 A at 480 VAC, the SSR3 series is equipped with random and zero turn-on switching options. This gives customers the option to remove the wiring complexities within a panel, as well as assembly time reduction and space utilization, especially in applications where 3-phase loads are to be operated.

Electrical features
  • 240 VAC and 480 VAC outputs
  • 25 ARMS, 50 ARMS, and 125 ARMS versions
  • 1 Form A and 2 Form A configurations
  • Zero or random voltage turn-on version
Mechanical features
  • Standard “hockey puck” package
  • Relay mounting type: chassis-mount
  • Coupling: optical
Benefits
  • Long electrical life
  • Silent operation
  • Shock and vibration resistance
  • Low power consumption
  • Fast switching
  • Low electrical noise
Applications
  • Power control
    • Power supplies
    • Inverters
    • Converters
    • UPS systems
  • Motion control
    • Conveyor systems
    • Solenoids
    • Valve controls
  • Heating control
    • Plastic molding machinery
    • HVAC and refrigeration
    • Professional food equipment
Materials
  • Aluminum-clad for heat dissipation
  • UL 94-V0 engineering plastics
Specifications
  • UL approval: E29244

Solid-State Relays

ImageManufacturer Part NumberDescriptionOutput TypeAvailable QuantityPriceView Details
SSR RELAY SPST-NO 10A 48-480VSSR3T-480A10SSR RELAY SPST-NO 10A 48-480VAC, Zero Cross20 - Immediate$163.49View Details
SSR RELAY SPST-NO 10A 48-480VSSR3T-480D10SSR RELAY SPST-NO 10A 48-480VAC, Zero Cross7 - Immediate$174.96View Details
SSR RELAY SPST-NO 16A 48-480VSSR3T-480D16SSR RELAY SPST-NO 16A 48-480VAC, Zero Cross15 - Immediate$184.01View Details
SSR RELAY SPST-NO 16A 48-480VSSR3T-480A16SSR RELAY SPST-NO 16A 48-480VAC, Zero Cross15 - Immediate$184.01View Details
SSR RELAY SPST-NO 25A 48-480VSSR3T-480D25SSR RELAY SPST-NO 25A 48-480VAC, Zero Cross19 - Immediate$242.16View Details
SSR RELAY SPST-NO 25A 48-480VSSR3T-480A25SSR RELAY SPST-NO 25A 48-480VAC, Zero Cross11 - Immediate$247.00View Details
SSR RELAY SPST-NO 40A 48-480VSSR3T-480D40SSR RELAY SPST-NO 40A 48-480VAC, Zero Cross20 - Immediate$264.99View Details
SSR RELAY SPST-NO 10A 48-480VSSR3T-480D10RSSR RELAY SPST-NO 10A 48-480VAC16 - Immediate$186.75View Details
SSR RELAY SPST-NO 10A 50-480V2-2345984-3SSR RELAY SPST-NO 10A 50-480VAC, Zero Cross9 - Immediate$218.32View Details
SSR RELAY SPST-NO 10A 50-480V2-2345984-6SSR RELAY SPST-NO 10A 50-480VAC0 - Immediate$255.31View Details
SSR RELAY SPST-NO 25A 50-480V2-2345984-4SSR RELAY SPST-NO 25A 50-480VAC, Zero Cross10 - Immediate$270.02View Details
SSR RELAY SPST-NO 25A 48-480VSSR3T-480D25RSSR RELAY SPST-NO 25A 48-480VAC0 - Immediate$272.43View Details
SSR RELAY SPST-NO 40A 48-480VSSR3T-480A40SSR RELAY SPST-NO 40A 48-480VAC, Zero Cross0 - Immediate$232.00View Details
SSR RELAY SPST-NO 40A 50-480V2-2345984-5SSR RELAY SPST-NO 40A 50-480VAC, Zero Cross0 - Immediate$313.86View Details
SSR RELAY SPST-NO 25A 50-480V2-2345984-7SSR RELAY SPST-NO 25A 50-480VAC0 - Immediate$364.49View Details
SSR RELAY SPST-NO 40A 50-480V2-2345984-8SSR RELAY SPST-NO 40A 50-480VAC0 - Immediate$400.37View Details
SSR RELAY SPST-NO 50A 48-480VSSR3S-480D50SSR RELAY SPST-NO 50A 48-480VAC, Zero Cross8 - Immediate$442.70View Details
SSR RELAY SPST-NO 50A 48-480VSSR3S-480D50RSSR RELAY SPST-NO 50A 48-480VAC9 - Immediate$475.78View Details
SSR RELAY SPST-NO 40A 48-480VSSR3S-480D40SSR RELAY SPST-NO 40A 48-480VAC, Zero Cross19 - Immediate$475.78View Details
SSR RELAY SPST-NO 75A 48-480VSSR3S-480A75SSR RELAY SPST-NO 75A 48-480VAC, Zero Cross4 - Immediate$475.78View Details
Updated: 2022-08-19
Published: 2021-07-16