DWHF Heat Shrink Tubing

TE Connectivity's heat shrink tubing prevents damage to equipment and applications

Image of TE Connectivity Raychem Cable's DWHF Heat Shrink Tubing TE Connectivity's DWHF heat shrink tubing is a dual-wall tube with a flame retardant and halogen-free jacket. It is in line with the highest requirements of the rail industry, EN45545 standard (high level of flame retardancy, low level of toxicity and smoke in a fire situation). The inner adhesive layer will melt during installation and create a seal, with the underlying substrate preventing the ingress of moisture, corrosion, and connectivity issues.

Materials
  • Color: black (-0)
  • Marking: no marking
  • Standard packaging: 1.2 m lengths (UOM piece)
Installation Temperatures
  • Minimum shrink temperature: +110°C
  • Full recovery temperature: +135°C
  • Operating temperature: +110°C
Standards and Specifications
  • EN45545 qualified
Applications
  • Rail
  • Marine
  • Mining
  • Oil and gas
  • Transportation
Benefits
  • Suitable for all applications
  • Prevents damage to equipment and applications
  • Seals and protects the ingress of moisture to the wire joint, preventing corrosion of the terminations and conductors

DWHF Heat Shrink Tubing

ImageManufacturer Part NumberDescriptionInner Diameter - SuppliedInner Diameter - RecoveredRecovered Wall ThicknessAvailable QuantityPriceView Details
DUAL WALL TUBING, FLAME RETARDANDWHF-3/1-0-STKDUAL WALL TUBING, FLAME RETARDAN0.118" (3.00mm)0.039" (0.99mm)0.039" (0.99mm)1180 - Immediate$17.10View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-6/2-0-STKDUAL WALL TUBING, FLAME RETARDAN0.236" (5.99mm)0.079" (2.01mm)0.039" (0.99mm)2363 - Immediate$22.18View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-4.5/1.5-0-STKDUAL WALL TUBING, FLAME RETARDAN0.177" (4.50mm)0.059" (1.50mm)0.039" (0.99mm)37 - Immediate$26.69View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-9/3-0-STKDUAL WALL TUBING, FLAME RETARDAN0.354" (8.99mm)0.118" (3.00mm)0.055" (1.40mm)2385 - Immediate$26.98View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-12/4-0-STKDUAL WALL TUBING, FLAME RETARDAN0.472" (11.99mm)0.157" (3.99mm)0.070" (1.78mm)2226 - Immediate$28.55View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-19/6-0-STKDUAL WALL TUBING, FLAME RETARDAN0.748" (19.00mm)0.236" (5.99mm)0.089" (2.26mm)138 - Immediate$54.46View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-24/8-0-STKDUAL WALL TUBING, FLAME RETARDAN0.945" (24.00mm)0.315" (8.00mm)0.100" (2.54mm)50 - Immediate$60.53View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-40/13-0-STKDUAL WALL TUBING, FLAME RETARDAN1.575" (40.01mm)0.512" (13.00mm)0.100" (2.54mm)14 - Immediate$129.82View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-3/1-0-SPDUAL WALL TUBING, FLAME RETARDAN0.118" (3.00mm)0.039" (0.99mm)0.039" (0.99mm)600 - Immediate$6.75View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-4.5/1.5-0-SPDUAL WALL TUBING, FLAME RETARDAN0.177" (4.50mm)0.059" (1.50mm)0.039" (0.99mm)0 - Immediate
2700 - Marketplace
$6.76View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-6/2-0-SPDUAL WALL TUBING, FLAME RETARDAN0.236" (5.99mm)0.079" (2.01mm)0.039" (0.99mm)0 - Immediate
13000 - Marketplace
$7.17View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-9/3-0-SPDUAL WALL TUBING, FLAME RETARDAN0.354" (8.99mm)0.118" (3.00mm)0.055" (1.40mm)0 - Immediate$7.72View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-12/4-0-SPDUAL WALL TUBING, FLAME RETARDAN0.472" (11.99mm)0.157" (3.99mm)0.070" (1.78mm)0 - Immediate$10.21View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-19/6-0-SPDUAL WALL TUBING, FLAME RETARDAN0.748" (19.00mm)0.236" (5.99mm)0.089" (2.26mm)0 - Immediate$13.28View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-24/8-0-SPDUAL WALL TUBING, FLAME RETARDAN0.945" (24.00mm)0.315" (8.00mm)0.100" (2.54mm)0 - Immediate$36.00View Details
DUAL WALL TUBING, FLAME RETARDANDWHF-40/13-0-SPDUAL WALL TUBING, FLAME RETARDAN1.575" (40.01mm)0.512" (13.00mm)0.100" (2.54mm)0 - Immediate$44.13View Details
Published: 2023-01-11