Printable Continuous Strip Labels
TE's labels offer user flexibility to design custom length markers from 5 mm to 20 meters using TE WinTotal software
TE Connectivity Raychem Cable Protection's printable continuous strip labels allow fast identification of ENTRELEC terminal block assemblies and electrical components. They provide a cost-effective, yet high-quality alternative to conventional marking tags.
Benefits
- Fast identification of ENTRELEC terminal block assemblies or electrical components
- High-quality and long-lasting print
- Can cover up to 4,000 ENTRELEC terminal blocks per strip
- Environmentally friendly product design
- Convenient packing, including dust protection for the strips
- Time- and ribbon-saving
- Fast ENTRELEC SNK terminal block assembly identification
- Continuous format
- Thermal transfer printable with TE’s printers
- Roll of 20 m length
- 100% of roll material used, narrow ribbon of 25 mm width, and reduced plastic packaging
- Special packing box
- Two strips across the web
- Permanent acrylic adhesive strip
- Complies with the REACH, RoHS, and UL94 standards
- Electrical
- Industrial
- HVAC
- Automation
- ENTRELEC SNK terminal blocks fit (MC-strips)
- ENTRELEC SNA and SNA compact terminal blocks fit (RC-strip)
- PLHA label holder fit (CP-strip)
- Permanent acrylic adhesive and polypropylene material (MC-strip)
- Rigid PVC material (RC-strip)
- Rigid PVC material (CP-strip)
Specifications
- MC-strip operating temperature range: -40°C to +150°C (-40°F to +302°F)
- RC-strip and CP-strip operating temperature range: -40°C to +85°C (-40°F to +185°F)
Printable Continuous Strip Labels
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1SNA235616R0000 | CONTINUOUS STRIP LABEL PRINTABLE | 20 - Immediate | $87.39 | View Details |
![]() | ![]() | 1SNA235614R0000 | CONTINUOUS STRIP LABEL PRINTABLE | 19 - Immediate | $96.96 | View Details |
![]() | ![]() | 1SNK140901R0000 | CONTINUOUS STRIP LABEL PRINTABLE | 15 - Immediate | $103.29 | View Details |
![]() | ![]() | 1SNA235615R0000 | CONTINUOUS STRIP LABEL PRINTABLE | 20 - Immediate | $118.96 | View Details |