Dynamic Series Connectors

TE Connectivity AMP dynamic series are rugged connectors designed for signal and power circuits requiring high density

Image of TE Connectivity AMP's Dynamic Series Connectors TE Connectivity AMP dynamic series consists of wire-to-wire, wire-to-board, and wire-to-panel connectors available at DigiKey for immediate delivery to meet most design applications.

The high performance contact area of the Dynamic series prevents chance of disconnection over time, box contact provides three points of contact to ensure constant flow of electricity minimizing downtime associated with contact failures, and is made of highly conductive material with gold plated versions also available. The robust housing structure provides clear visible circuit numbers, robust retention legs and contacts for addition strength activating as a strain relief, and vibration resistance to withstand rugged environments. The housings are keyed to prevent mis-mating and misalignment with positive audible locking sound when inserting the connector. Diverse housings and different positions allow the maximum design flexibility for your design.

AMP Dynamic Series Connectors Overview

Headers/Male Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN HEADER R/A 4POS 10.16MM1-1123309-2CONN HEADER R/A 4POS 10.16MM1438 - Immediate$22.54View Details
CONN HEADER R/A 9POS 5.08MM1-1123624-2CONN HEADER R/A 9POS 5.08MM0 - Immediate$12.73View Details
CONN HEADER R/A 8POS 10.16MM1123829-1CONN HEADER R/A 8POS 10.16MM288 - Immediate$61.55View Details
CONN HEADER VERT 3POS 2.5MM1-1318123-1CONN HEADER VERT 3POS 2.5MM0 - Immediate
4186 - Marketplace
$2.22View Details
CONN HEADER R/A 4POS 10.16MM1-1318983-6CONN HEADER R/A 4POS 10.16MM0 - Immediate$23.27View Details

Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT HSG 3POS 2.50MM1-1473074-3CONN RCPT HSG 3POS 2.50MM2545 - Immediate$1.72View Details
CONN RCPT HSG 3POS 3.30MM1-1827579-1CONN RCPT HSG 3POS 3.30MM21883 - Immediate$0.99View Details
CONN RCPT HSG 26POS 2.00MM1-1827863-3CONN RCPT HSG 26POS 2.00MM5637 - Immediate$2.89View Details
CONN RCPT HSG 4POS 2.50MM1-1827864-2CONN RCPT HSG 4POS 2.50MM29897 - Immediate$1.00View Details
CONN RCPT HSG 6POS 2.50MM1-1827864-3CONN RCPT HSG 6POS 2.50MM70954 - Immediate$1.37View Details

Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SOCKET 24-28AWG CRIMP GOLD1-175194-2CONN SOCKET 24-28AWG CRIMP GOLD4887 - Immediate$1.00View Details
CONN SOCKET 24-28AWG CRIMP TIN1-175194-5CONN SOCKET 24-28AWG CRIMP TIN10616 - Immediate$0.29View Details
CONN SOCKET 20-24AWG CRIMP GOLD1-175195-2CONN SOCKET 20-24AWG CRIMP GOLD12795 - Immediate$1.04View Details
CONN SOCKET 20-24AWG CRIMP GOLD1-175195-3CONN SOCKET 20-24AWG CRIMP GOLD6438 - Immediate$1.37View Details
CONN SOCKET 20-24AWG CRIMP TIN1-175195-5CONN SOCKET 20-24AWG CRIMP TIN13290 - Immediate$0.57View Details

Tools

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPriceView Details
TOOL EXTRACTION DYNAMIC 20001276716-1TOOL EXTRACTION DYNAMIC 2000Terminals50 - Immediate$112.90View Details
TOOL HAND CRIMPER 8AWG SIDE1366044-1TOOL HAND CRIMPER 8AWG SIDEHand CrimperRectangular Contacts2 - Immediate$3,835.89View Details
TOOL HAND CRIMPER 18-22AWG SIDE2119142-1TOOL HAND CRIMPER 18-22AWG SIDEHand CrimperRectangular Contacts0 - Immediate$2,207.92View Details
TOOL EXTRACTION DYNAMIC D-3000234168-1TOOL EXTRACTION DYNAMIC D-3000Rectangular Contacts220 - Immediate$71.49View Details

Accessories

ImageManufacturer Part NumberDescriptionNumber of PositionsAvailable QuantityPriceView Details
CONN KEYING PLUG ACCESS DYN SR175855-1CONN KEYING PLUG ACCESS DYN SR-34155 - Immediate$1.21View Details
CONN MOUNTING SCREW D-2100M900167-1CONN MOUNTING SCREW D-2100M-43 - Immediate$0.51View Details
D-3 FREE HANGING HOOK SMALL5900121-2D-3 FREE HANGING HOOK SMALL-3581 - Immediate$3.71View Details
DYNAMIC PUSH RIVET900128-2DYNAMIC PUSH RIVET-39334 - Immediate$0.88View Details
DYNAMIC D3900 SPRING OPENER1981045-1DYNAMIC D3900 SPRING OPENER-19961 - Immediate$0.97View Details
Published: 2012-11-07