Circular Hybrid Connector

Circular hybrid connector for industrial automation from TE Connectivity

Image of TE Connectivity's Power4Net Hybrid ConnectorsTE Connectivity’s circular hybrid connector with 8 power and 4 signal contacts, has been designed for machine automation applications requiring a higher performance data connection and power of up to 10 A. The connector provides highly reliable connection technology and meets the demanding durability and quality requirements of real-time Ethernet applications in industrial automation. Combining power supply and signal into one single connector provides customers with greater flexibility in machine architecture. With VARAN-bus standard compatibility, the connector supports, for example, fast change over times of molds in molding machines, and simplified cabling reduces installation time by up to 50%.

Features

  • Hybrid design, combining power and data communication
  • Housing with 8 power contacts and fast Ethernet interface
  • Optional housing with 11 + PE (Protection Earth) contacts
  • Wire-to-board, wire-to-panel, and wire-to-wire designs
  • Extremely robust contact design provides longer durability with stainless steel locking lance and multiple contact points
  • Gold, silver, and tin plated contacts for industrial automation requirements
  • Radial sealing elements provide IP67 sealing performance
  • Hydraulic oil-resistant plastic enclosures or EMC protected metal enclosures
  • Bulkhead, connector, and wire-to-wire connectors in 90° and 180° designs
  • Turning catch-lock ensures safe locking even in high shock and vibration applications
Applications
  • High-performance process control systems applications
  • Railway systems and outdoor transportation control systems
  • Machine automation applications
  • Factory automation systems
  • Control valves and control units
  • Stand-alone or remote power units

Circular Hybrid Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MALE INSERT, CRIMP, 4-POS. 22DF1103426-2MALE INSERT, CRIMP, 4-POS. 22DF0 - Immediate
6160 - Marketplace
$33.71View Details
INSERT FEMALE 4POS CRIMP1103427-1INSERT FEMALE 4POS CRIMP149 - Immediate$37.47View Details
INSERT FEMALE/MALE 12POS CRIMP1103431-1INSERT FEMALE/MALE 12POS CRIMP0 - Immediate
217 - Marketplace
$9.02View Details
INSERT FEMALE/MALE 12POS CRIMP1103432-1INSERT FEMALE/MALE 12POS CRIMP0 - Immediate
465 - Marketplace
$10.33View Details
INSERT FEMALE/MALE 8POS CRIMP1103428-1INSERT FEMALE/MALE 8POS CRIMP279 - Immediate$14.87View Details
Published: 2012-12-07