FLEXO® F6 Braided Tube Sleeving

Techflex's F6's large overlap allows easy installation over splices and incline connectors

Image of Techflex's Flexo® F6 Braided Tube SleevinTechflex's F6's unique split, semi-rigid braided construction makes it the ideal solution for situations where easy installation is of primary importance. The lateral split allows the tube to open up to accommodate a wide variety of bundling requirements, and the semi-rigid braid configuration simply closes around the entire installation without the need for any additional fasteners.

The PET braid is lightweight, quiet, and flexible. The 25% edge overlap (at nominal diameter) allows coverage around inline plugs, connectors, and splices. F6 will bend to a tight radius without distorting or splitting open and, unlike full rigid tubing, will not impair or affect the flexibility of harnesses. 

Features
  • Easy cost and labor effective installation
  • 25% edge overlap
  • More flexible than split convoluted or spiral wrap
  • Soft and quiet in high vibration uses
  • Cut and abrasion resistant
  • Chemically inert
  • Now available in 10' and 25' lengths

10' and 25' Lengths

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SELF WRAP 1.25" X 10' CLEAR/WHTF6N1.25CW10SELF WRAP 1.25" X 10' CLEAR/WHT0 - Immediate$58.37View Details
SELF WRAP 1.25" X 10' ORANGEF6N1.25OR10SELF WRAP 1.25" X 10' ORANGE9 - Immediate$58.37View Details
SELF WRAP 1.25" X 10' GRAYF6N1.25PG10SELF WRAP 1.25" X 10' GRAY2 - Immediate$58.37View Details
SELF WRAP 1.5" X 10' CLEAR/WHTF6N1.50CW10SELF WRAP 1.5" X 10' CLEAR/WHT0 - Immediate$48.63View Details
SELF WRAP 3/4" X 25' BLACKFWN0.75BK25SELF WRAP 3/4" X 25' BLACK21 - Immediate$80.69View Details
SELF WRAP 1.25" X 25' BLACKFWN1.25BK25SELF WRAP 1.25" X 25' BLACK17 - Immediate$135.36View Details
SELF WRAP 2" X 25' BLACKFWN2.00BK25SELF WRAP 2" X 25' BLACK202 - Immediate$144.80View Details
SELF WRAP 1.25" X 25' BLACKF6N1.25BK25SELF WRAP 1.25" X 25' BLACK62 - Immediate$120.52View Details
SELF WRAP 1.5" X 25' BLACKF6N1.50BK25SELF WRAP 1.5" X 25' BLACK29 - Immediate$139.52View Details
SELF WRAP 2" X 25' BLACKF6N2.00BK25SELF WRAP 2" X 25' BLACK0 - Immediate$149.04View Details

All FLEXO F6 Braided Tube Sleeving

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SELF WRAP 1/8" X 400' BLACKF6N0.13BK400SELF WRAP 1/8" X 400' BLACK63 - Immediate$184.23View Details
SELF WRAP 1/8" X 100' BLACKF6N0.13BK100SELF WRAP 1/8" X 100' BLACK13 - Immediate$72.78View Details
SELF WRAP 1/4" X 200' BLACKF6N0.25BK200SELF WRAP 1/4" X 200' BLACK0 - Immediate$173.16View Details
SELF WRAP 1/4" X 100' BLACKF6N0.25BK100SELF WRAP 1/4" X 100' BLACK0 - Immediate$111.75View Details
SELF WRAP 3/8" X 150' BLACKF6N0.38BK150SELF WRAP 3/8" X 150' BLACK61 - Immediate$154.45View Details
SELF WRAP 3/8" X 75' BLACKF6N0.38BK75SELF WRAP 3/8" X 75' BLACK0 - Immediate$117.87View Details
SELF WRAP 1/2" X 150' BLACKF6N0.50BK150SELF WRAP 1/2" X 150' BLACK569 - Immediate$197.42View Details
SELF WRAP 1/2" X 75' BLACKF6N0.50BK75SELF WRAP 1/2" X 75' BLACK658 - Immediate$124.23View Details
SELF WRAP 3/4" X 100' BLACKF6N0.75BK100SELF WRAP 3/4" X 100' BLACK131 - Immediate$169.83View Details
SELF WRAP 3/4" X 50' BLACKF6N0.75BK50SELF WRAP 3/4" X 50' BLACK0 - Immediate$109.82View Details
Published: 2011-02-04