T3DMM Bench Multimeters
Teledyne LeCroy's T3DMM series desktop multimeters are available in 4.5-, 5.5-, and 6.5-digit models
Teledyne LeCroy's T3DMM series is a family of dual display digital desktop multimeters that provide a rich and powerful feature set. Available in 4.5-, 5.5-, and 6.5-digit models with an additional 6.5-digit model with a built-in scanner. The design is easy-to-use from the front panel and computer-based control via USB or LAN. Each model is equipped with a 4.3 inch TFT-LCD true color screen with 480 x 272 resolution for easy viewing. The T3DMM series also features numerical data display, histograms, trend charts, bar charts, and statistics, in addition to the built-in arithmetic functions including measurement statistics.
- Available in 4.5-digit (60,000 count), 5.5-digit (240,000 count), and 6.5-digit (2,200,000 count) models
- Math functions include: max, min, average, standard deviation, dBm/dB, relative measurement, pass/fail histogram, trend chart, bar meter, and more
- An additional 6.5-digit model is offered with an integrated scanner card
- True RMS AC voltage and current measurements
- Support for remote control operation
T3DMM Bench Multimeters
| Image | Manufacturer Part Number | Description | Display Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | T3DMM4-5 | DMM TRMS 4.5 DIGIT, 150 MEAS/SEC | TFT LCD | 1 - Immediate | $1,689.90 | View Details |
![]() | ![]() | T3DMM5-5 | DMM TRMS 5.5 DIGIT, 150 MEAS/SEC | TFT LCD | 0 - Immediate | $1,624.13 | View Details |
![]() | ![]() | T3DMM6-5 | DMM TRMS 6.5 DIG 4K MEAS/SEC | TFT LCD | 7 - Immediate | $2,722.13 | View Details |
![]() | ![]() | T3DMM6-5-SC | DMM TRMS 6.5DIG 4K/SEC W/SCAN | TFT LCD | 0 - Immediate | $2,744.05 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T3DMM-LEAD | MULTIMETER TEST LEADS PROBE 1KV | 0 - Immediate | $82.21 | View Details |