ADS981x 8-Channel Dual Simultaneous-Sampling ADC

Texas Instruments' 18-bit, 1/2 MSPS per channel analog-to-digital converter (ADC) features an integrated analog front-end

Image of Texas Instruments' ADS981x 8-Channel ADCTexas Instruments' ADS981x is an 8-channel data acquisition (DAQ) system that is based on a dual, simultaneous-sampling 18-bit successive approximation register (SAR) ADC. The ADS981x features a complete analog front-end for each channel with an input clamp protection circuit, 1 MΩ input impedance, and a programmable gain amplifier (PGA) with user-selectable bandwidth options. The high input impedance allows for a direct connection with sensors and transformers, eliminating the need for external driver circuits. The ADS981x can be configured to accept unipolar or bipolar inputs with a common-mode voltage of up to ±12 V.

The device also features a 4.096 V reference for the ADC and a 2.5 V reference output for use with external circuits. A digital interface supports an operation range of 1.2 V to 1.8 V and enables using the ADS981x without external voltage level translators. The ADS9815 provides 1 MSPS per channel and the ADS9817 provides 2 MSPS per channel.

Features
  • 8-channel, 18-bit ADC with analog front-end:
    • Dual simultaneous-sampling: 4 x 1 channels
    • Constant 1 MΩ input impedance front-end
  • Programmable analog input ranges:
    • ±12 V, ±10 V, ±7 V, ±5 V, ±3.5 V, and ±2.5 V
    • Single-ended and differential inputs
    • Common-mode voltage range: ±12 V
    • Input overvoltage protection: up to ±18 V
  • User-selectable analog input bandwidths: 21 kHz and 400 kHz
  • Integrated low-drift precision references:
    • ADC reference: 4.096 V
    • Reference output for external circuits: 2.5 V
  • Excellent AC and DC performance at full throughput:
    • DNL: ±0.3 LSB and INL: ±1.5 LSB
    • SNR: 92.2 dB and THD: -112 dB
Applications
  • Semiconductor tests
  • DAQ
  • Battery tests

ADS981x 8-Channel Dual Simultaneous-Sampling ADCs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 18BIT 56-VQFNADS9817RSHTIC ADC 18BIT 56-VQFN267 - Immediate$110.07View Details
IC ADC 18BIT 56-VQFNADS9817RSHRIC ADC 18BIT 56-VQFN0 - Immediate$77.65View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionNumber of A/D ConvertersNumber of BitsSampling Rate (Per Second)Available QuantityPriceView Details
EVAL BOARD FOR ADS9817ADS9817EVMEVAL BOARD FOR ADS98172182M3 - Immediate$799.26View Details
Published: 2024-04-16