AMC1411 2 V Input Reinforced Isolated Amp
Texas Instruments' high-impedance amp offers high CMTI for voltage sensing in a 15 mm stretched SOIC package
Texas Instruments' AMC1411 is a precision isolated amp with an output separated from the input circuitry by a capacitive isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7.5 kVRMS according to VDE V 0884-11 and UL1577 and supports a working voltage of up to 1,600 VRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from voltages that can cause electrical damage or be harmful to an operator.
The high-impedance input of the AMC1411 is optimized for connection to high-impedance resistive dividers or other high-impedance voltage signal source. The excellent DC accuracy and low-temperature drift support accurate voltage sensing in DC/DC converters, solar or wind turbine inverters, AC motor drives, or other applications that operate at high voltages, high altitudes, or in environments with high pollution degrees. The AMC1411 offers an industrial temperature range of -40°C to +125°C and supports operation down to -55°C.
- 2 V high-impedance input voltage range is optimized for isolated voltage measurements
- Fixed gain: 1.0 V/V
- Low DC errors:
- Offset error ±1.5 mV (max.)
- Offset drift: ±10 μV/°C (max.)
- Gain error: ±0.2% (max.)
- Gain drift: ±30 ppm/°C (max.)
- Nonlinearity 0.04% (max.)
- Operation on high and low-side: 3.3 V or 5 V
- Missing high-side supply detection feature
- High CMTI: 100 kV/μs (min.)
- Creepage: ≥15.7 mm, stretched SOIC package
- Reinforced isolation:
- 10,600 VPK reinforced isolation per DIN VDE V 0884-11: 2017-01
- 7,500 VRMS isolation for 1 minute per UL1577
- Industrial temperature range: -40°C to +125°C
- Motor drives
- Frequency inverters
- Solar inverters
- Wind turbine inverters
- Rail transport systems
AMC1411 2 V Input Reinforced Isolated Amp
| Image | Manufacturer Part Number | Description | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AMC1411DWLR | IC ISOLATED AMPLIFIER | Surface Mount | 0 - Immediate | $15.07 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Amplifier Type | Output Type | Slew Rate | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AMC1411EVM | EVAL BOARD FOR AMC1411 | Isolation | Differential | - | 2 - Immediate | $111.90 | View Details |