bq35100 Battery Fuel Gauge and End-of-Service Monitor
Texas Instruments offers its bq35100 lithium primary battery fuel gauge and end-of-service monitor for single- and multi-cell primary batteries
Texas Instruments' bq35100 battery fuel gauge and end-of-service (EOS) monitor provides highly configurable fuel gauging for non-rechargeable lithium primary batteries without requiring forced discharge of the battery. Built so that optimization is not necessary, the patented TI gauging algorithms support replaceable batteries and enable accurate results with ultra-low average power consumption through host control via the GAUGE ENABLE (GE) pin.
The fuel gauging functions use voltage, current, and temperature information to provide state-of-health (SOH) and EOS data. The bq35100 device is only required to be powered long enough to gather data and to make calculations to support the selected algorithm and the frequency of updates required by the system.
The host can read the gathered data through a 400 kHz I2C bus. An ALERT output is also available to interrupt the host, based on a variety of configurable options.
TI Design Link: Battery and System Health Monitoring of Battery Powered Smart Flow Meters Reference Design
| Features | ||
|
|
bq35100 Battery Fuel Gauge and End-of-Service Monitor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BQ35100PW | IC BATT MON MULTI-CHEM 14TSSOP | 1565 - Immediate | $7.82 | View Details |
![]() | ![]() | BQ35100PWR | IC BATT MON MULTI-CHEM 14TSSOP | 3337 - Immediate | $6.63 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Contents | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BQ35100EVM-795 | EVAL BOARD FOR BQ35100 | Fuel Gauge | BQ35100 | Board(s), Cable(s) | 10 - Immediate | $175.38 | View Details |