CC2745R10-Q1 Automotive SimpleLink™ Bluetooth® 6.0 LE
The Texas Instruments CC2745R10-Q1 wireless MCU features 1 MB Flash, HSM, APU, CAN-FD, and +20 dBm
Texas Instruments SimpleLink CC274xR-Q1 AEC-Q100-compliant wireless microcontrollers (MCUs) are designed for automotive applications, supporting Bluetooth Low Energy 5.4. These devices are optimized for low-power wireless communication, making them ideal for car access systems such as passive entry/passive start (PEPS), phone as a key (PaaK), and remote keyless entry (RKE). They offer extensive support for Bluetooth 5.4 features, including LE Coded PHY (long range), LE 2M PHY (high speed), advertising extensions, and multiple advertisement sets while maintaining compatibility with earlier Bluetooth LE versions. These devices include Bluetooth Channel Sounding technology and an Algorithm Processing Unit (APU) for high-accuracy, secure, and low-cost phase-based ranging for distance estimation. The APU also optimizes the execution of signal processing algorithms like FFT and advanced methods such as MUSIC.
The CC274xR-Q1 provides enhanced security features, including a secure hardware security module (HSM) environment for cryptographic operations, random number generation, and trusted execution. They support secure boot and firmware updates with a root of trust enabled by immutable system ROM and include secure key storage capabilities using TrustZone-M and HSM. Hardware fault sensors mitigate low-cost, non-invasive physical attacks, while a dedicated AES-128 hardware accelerator ensures efficient encryption and decryption for timing-critical link-layer operations.
These devices are designed for ultra-low power consumption, featuring low standby current with 162 KB SRAM retention and RTC operation, significantly extending battery life for applications with long sleep intervals. They support extended temperature ranges while maintaining excellent standby power efficiency. An integrated BALUN and RF switch simplifies board design and reduces the bill of materials (BOM), while robust radio sensitivity and performance ensure reliable Bluetooth Low Energy operation.
As part of the SimpleLink MCU platform, the CC274xR-Q1 benefits from a unified development environment shared with other devices in the platform, including Wi-Fi, Bluetooth Low Energy, Thread, Zigbee®, and Sub-1 GHz MCUs. This platform enables seamless integration, flexibility, and 100% code reuse across devices, simplifying design changes to meet evolving requirements. For more information, visit the SimpleLink MCU platform.
- Arm® Cortex®-M33 processor (96 MHz) with floating point unit (FPU), TrustZone-M support, and custom datapath extension (CDE) for machine learning acceleration
- APU (96 MHz)
- Up to 1 MB of in-system programmable Flash
- Up to 162 KB of SRAM
- 32 KB of system ROM with secure boot root of trust (RoT) and a serial (SPI/UART) bootloader
- Serial wire debug (SWD)
- AEC-Q100 Grade 2 qualified: -40°C to +125°C junction temperature
- HBM ESD Classification Level 2
- CDM ESD Classification Level C3
- All GPIOs with wakeup and interrupt capabilities
- 23 GPIOs, digital peripherals can be routed to multiple GPIOs:
- Two SWD IO pads, multiplexed with GPIOs
- Two LFXT IO pads, multiplexed with GPIOs
- 19 DIOs (analog or digital IOs)
- 3x 16-bit and 1x 32-bit general-purpose timers, quadrature decode mode support
- System timer for radio, RTOS, and application operations for Bluetooth channel sounding postprocessing
- 12-bit ADC, up to 1.2 MSPS, eight external inputs
- Temperature sensor and battery monitor
- 1x CAN-FD controller with CAN/CAN-FD ISO 16845-1:2016 certification compliance
- ISO21434 Automotive Cybersecurity Compliant
CC2745P10-Q1 Automotive SimpleLink™ Bluetooth® 6.0 LE
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CC2745R10E0WRHARQ1 | AUTOMOTIVE SIMPLELINK BLUETOOTH | 824 - Immediate | $13.56 | View Details |