DAC7760/8760 DACs

Texas Instruments' single-channel, 16-bit, programmable current/voltage output DAC for 4-20 mA current-loop applications

Image of Texas Instruments' DAC7760/8760 DACs Texas Instruments' DAC7760 and DAC8760 are low-cost, precision, fully-integrated, 12- and 16-bit digital-to-analog converters (DACs) designed to meet the requirements of industrial process-control applications. These devices can be programmed as a current output with a range of 4 mA to 20 mA, 0 to 20 mA, or 0 to 24 mA; or as a voltage output with a range of 0 to 5 V, 0 to 10 V, ±5 V, or ±10 V, with a 10% overrange (0 to 5.5 V, 0 to 11 V, ±5.5 V, or ±11 V). Both current and voltage outputs can be simultaneously enabled while being controlled by a single data register.

These devices include a power-on-reset function to ensure powering-up in a known state (both IOUT and VOUT are disabled and in a Hi-Z state). The CLR and CLR-SEL pins set the volage outputs to zero-scale or midscale, and the current output to the low end of the range, if the output is enabled. Zero and gain registers can be programmed to digitally calibrate the device in the end system. The output slew-rate is also programmable by register.

Features
  • Current output: 4 mA to 20 mA, 0 to 20 mA, 0 to 24 mA
  • Voltage output:
    • 0 to 5 V, 0 to 10 V, ±5 V, ±10 V
    • 0 to 5.5 V, 0 to 11 V, ±5.5 V, ±11 V (10% overrange)
  • ±0.1% FSR total unadjusted error (TUE) max
  • DNL: ±1 LSB max
  • Simultaneous voltage and current output
  • Internal 5 V reference (10 ppm/°C, max)
  • Internal 4.6 V power-supply output
  • Reliability features:
    • CRC check and watchdog timer
    • Thermal alarm
    • Open alarm, short current limit

DAC77608760 DACs

ImageManufacturer Part NumberDescriptionSettling TimeOutput TypeAvailable QuantityPriceView Details
IC DAC 12BIT V OR A-OUT 24HTSSOPDAC7760IPWPRIC DAC 12BIT V OR A-OUT 24HTSSOP25µs (Typ)Voltage or Current - Buffered1257 - Immediate$17.67View Details
IC DAC 16BIT V OR A-OUT 24HTSSOPDAC8760IPWPRIC DAC 16BIT V OR A-OUT 24HTSSOP25µs (Typ)Voltage or Current - Buffered2658 - Immediate$25.23View Details
Published: 2014-02-21