DRV3233-Q1 Three-Phase Gate Driver
The Texas Instruments DRV3233-Q1 automotive 12 V and 24 V battery three-phase gate driver unit features accurate current sensing
The Texas Instruments DRV3233 integrated smart gate driver is ideal for 12 V and 24 V automotive three-phase BLDC applications. The device provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV3233 generates the correct gate drive voltages using an integrated bootstrap diode and a GVDD charge pump. The smart gate drive architecture supports configurable peak gate drive current from 0.8 mA to 1 A source and 2 A sink. The DRV3233 can operate from a single power supply with a wide input range of 4.5 V to 60 V. A trickle charge pump enables 100% PWM duty cycle control and provides overdrive supply voltage for external switches.
The DRV3233 provides low-side current sense amplifiers to support resistor-based low-side current sensing. The low offset of the amplifiers enables the system to obtain precise motor current measurements. A wide range of diagnostics and protection features integrated in the DRV3233 enable a robust motor drive system design and help eliminate the need for external components. The highly configurable device response allows the device to be integrated seamlessly into a variety of system designs.
- Temperature options
- DRV3233EPHP: -40°C to +150°C, TA
- DRV3233QPHP (Preview): -40°C to +125°C, TA
- Functional safety-compliant targeted
- Developed for functional safety applications
- Documentation to aid ISO 26262 system design will be available
- Systematic capability up to ASIL D targeted
- Three-phase half-bridge gate driver
- Drives six N-channel MOSFETs (NMOS)
- 4.5 V to 60 V wide operating voltage range
- Bootstrap architecture for high-side gate driver
- Charge pump for 50 mA average gate current
- 100% PWM duty cycle support
- Overdrive supply of external switches
- Smart gate drive architecture
- 45-level configurable peak gate drive current up to 1000 mA/2000 mA (source/sink)
- Three-step dynamic drive current control
- Soft shutdown for power stage protection
- AEC-Q100 qualified for automotive applications
- Low-side current sense amplifier
- Sub-1 mV low input offset across temperature
- Nine-level adjustable gain
- SPI-based detailed configuration and diagnostics
- DRVOFF pin to disable driver independently
- High voltage wake-up pin (nSLEEP)
- Multiple PWM interface options available
- 6x, 3x, 1x PWM modes
- PWM over SPI
- Supports 3.3 V and 5 V logic inputs
- Optional programmable OTP for reset settings
- Advanced and configurable protection features
- Battery and power supply voltage monitors
- Phase feedback comparator
- Analog built-in self-test, clock monitors
- Fault condition indicator pin
- MOSFET VDS and Rsense over current monitors
DRV3233-Q1 Three-Phase Gate Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRV3233EPHPRQ1 | AUTOMOTIVE 12V AND 24V BATTERY 3 | 978 - Immediate | $25.54 | View Details |