DRV8701 Brushed DC Motor Gate Driver

Texas Instruments' DRV8701 is the first scalable brushed DC gate driver for 12 V to 24 V motors

Image of Texas Instruments' DRV8701 Brushed DC Motor Gate Driver Texas Instruments' DRV8701 is a single H-bridge gate driver that uses four external N-channel MOSFETs targeted to drive a 12 V to 24 V bidirectional brushed DC motor. A PH/EN (DRV8701E) or PWM (DRV8701P) interface allows simple interfacing to controller circuits. An internal sense amplifier allows for adjustable current control. The gate driver includes circuitry to regulate the winding current using fixed off-time PWM current chopping.

DRV8701 drives both high- and low-side FETs with 9.5 V VGS gate drive. The gate drive current for all external FETs is configurable with a single external resistor on the IDRIVE pin. A low-power sleep mode is provided which shuts down internal circuitry to achieve very low quiescent current draw. This sleep mode can be set by taking the nSLEEP pin low. Internal protection functions are provided: undervoltage lockout, charge pump faults, overcurrent shutdown, short-circuit protection, pre-driver faults, and overtemperature. Fault conditions are indicated on the nFAULT pin.

Features
  • Single H-bridge gate driver
    • Drives four external N-channel MOSFETs
    • Supports 100% PWM duty cycle
  • 5.9 V to 45 V operating supply voltage range
  • Two control interface options
    • PH/EN (DRV8701E)
    • PWM (DRV8701P)
  • Adjustable gate drive (5 levels)
    • 6 mA to 150 mA source current
    • 12.5 mA to 300 mA sink current
  • Supports 1.8 V, 3.3 V, and 5 V logic inputs
  • Current shunt amplifier (20 V/V)
  • Integrated PWM current regulation
    • Limits motor inrush current
  • Low-power sleep mode (9 µA)
  • Two LDO voltage regulators to power external components
    • AVDD: 4.8 V, up to 30 mA output load
    • DVDD: 3.3 V, up to 30 mA output load
  • Small package and footprint
    • 24-pin VQFN (PowerPAD™)
    • 4.0 mm x 4.0 mm x 0.9 mm
  • Protection Features:
    • VM undervoltage lockout (UVLO)
    • Charge pump undervoltage (CPUV)
    • Overcurrent protection (OCP)
    • Pre-driver fault (PDF)
    • Thermal shutdown (TSD)
    • Fault condition output (nFAULT)

DRV8701 IC

ImageManufacturer Part NumberDescriptionStep ResolutionAvailable QuantityPriceView Details
IC MOTOR DRIVER 0V-5.5V 24VQFNDRV8701PRGETIC MOTOR DRIVER 0V-5.5V 24VQFN-1 - Immediate$5.35View Details
IC MOTOR DRIVER 0V-5.5V 24VQFNDRV8701ERGETIC MOTOR DRIVER 0V-5.5V 24VQFN-5629 - Immediate$5.35View Details

DRV8701 Eval Module

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR DRV8701DRV8701EVMEVAL BOARD FOR DRV8701Motor Controller/DriverYes, MCU, 16-BitDRV870158 - Immediate$111.90View Details
Published: 2017-03-14