DRV8873 H-Bridge Motor Driver
Texas Instruments' 10 A motor driver features integrated current sensing and current sense output
Texas Instruments' DRV8873 device is an integrated driver IC for driving a brushed DC motor in industrial applications. Two logic inputs control the H-bridge driver consisting of four N-channel MOSFETs that drive motors bidirectionally with up to 10 A peak current. The device operates from a single power supply and supports a wide input supply range from 4.5 V to 38 V.
A PH/EN or PWM interface allows for simple interfacing to controller circuits. Alternatively, independent half-bridge control is available to drive two solenoid loads. A current mirror allows the controller to monitor the load current. The mirror approximates the current through the high-side FETs and does not require a high-power resistor for sensing the current.
A low-power sleep mode is provided to achieve an ultra-low quiescent current draw by shutting down much of the internal circuitry. Internal protection functions are provided for undervoltage lockout, charge pump faults, overcurrent protection, short-circuit protection, open-load detection, and overtemperature. Fault conditions are indicated on an nFAULT pin and through the SPI registers.
- H-bridge motor driver:
- Drives one DC motor, one winding of a stepper motor, or solenoid loads
- Operating voltage range: 4.5 V to 38 V
- Current mirror for output current sensing
- Supports 1.8 V, 3.3 V, and 5 V logic inputs
- Low-power sleep mode: 10 µA
- Peak current drive: 10 A
- Low HS + LS RDS(ON):
- 150 mΩ at TJ = +25°C, 13.5 V
- 250 mΩ at TJ = +150°C, 13.5 V
- Small package and footprint:
- 24 HTSSOP PowerPAD™ IC package
- SPI or hardware interface options
- Configurable control interface:
- PH/EN
- PWM (IN1/IN2)
- Independent half-bridge control
- Protection features:
- VM under-voltage lockout (UVLO)
- Charge pump under-voltage (CPUV)
- Overcurrent protection (OCP)
- Output short to battery and short to ground protection
- Open load detection
- Thermal shutdown (TSD)
- Fault condition output (nFAULT/SPI)
- ePOS and currency counters
- Factory automation and robotics
- Multi-function printers
- Laser beam printers
- ATMs
- Motorized window blinds
- Adjustable desks and beds
DRV8873 H-Bridge Motor Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRV8873HPWPT | IC MOTOR DRIVER DC 5.5V 24HTSSOP | 4819 - Immediate | $8.73 | View Details |
![]() | ![]() | DRV8873SPWPT | IC MOTOR DRIVER DC 5.5V 24HTSSOP | 2049 - Immediate | $8.93 | View Details |
![]() | ![]() | DRV8873HPWPR | IC MOTOR DRIVER STEP 5V 24HTSSOP | 3177 - Immediate | $7.58 | View Details |
![]() | ![]() | DRV8873SPWPR | IC MOTOR DRIVER DC 5.5V 24HTSSOP | 2381 - Immediate | $7.87 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV8873HEVM | EVAL BOARD FOR DRV8873H | Motors (DC) | 8 - Immediate | $164.42 | View Details |
![]() | ![]() | DRV8873SEVM | EVAL BOARD FOR DRV8873S | Motors (DC) | 10 - Immediate | $164.42 | View Details |