ISO6741 Quad-Channel 3/1 Digital Isolator

Texas Instruments' general-purpose, high-performance isolator offers robust EMC

Image of Texas Instruments' ISO6741 Quad-Channel, 3/1 Digital IsolatorTexas Instruments' ISO6741 is a high-performance, quad-channel digital isolator that is ideal for cost-sensitive applications requiring up to 5,000 VRMS isolation ratings per UL 1577. This device is certified by VDE, TUV, CSA, and CQC. The ISO6741 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI's double capacitive silicon dioxide (SiO2) insulation barrier. The isolator comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications.

The ISO6741 device has three forward and one reverse-direction channels. In the event of input power or signal loss, the default output is high for devices without suffix F and low for devices with suffix F. Used in conjunction with isolated power supplies, this device helps prevent noise currents on data buses such as UART, SPI, RS-485, RS-232, and CAN from damaging sensitive circuitry. Through innovative chip design and layout techniques, the electromagnetic compatibility has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The ISO6741 is available in a 16-pin SOIC wide-body (DW) package and is a pin-to-pin upgrade to the older generations.

Features
  • Data rate: 50 Mbps
  • Robust isolation barrier:
    • High lifetime at 1,060 VRMS working voltage
    • Isolation rating: up to 5,000 VRMS
    • Surge capability: up to 10 kV surge capability
    • CMTI: ±75 kV/μs (typ.)
  • Wide supply range: 1.71 V to 1.89 V and 2.25 V to 5.5 V
  • Level translation: 1.71 V to 5.5 V
  • Default output high (ISO6741) and low (ISO6741F) options
  • Wide temperature range: -40°C to +125°C
  • 1.6 mA per channel (typ.) at 1 Mbps 
  • Low propagation delay: 11 ns (typ.)
  • Robust electromagnetic compatibility (EMC):
    • System-level ESD, EFT, and surge immunity
    • ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier
    • Low emissions
  • Wide-SOIC (DW-16) package
  • Safety-related certifications (pending):
    • DIN V VDE 0884-11:2017-01
    • UL 1577 component recognition program
    • IEC 60950-1, IEC 62368-1, IEC 61010-1, IEC60601-1, and GB 4943.1-2011 certifications
Applications
  • Power supplies
  • Grid, electricity meters
  • Motor drives
  • Factory automation
  • Building automation
  • Lighting
  • Appliances

ISO6741 Quad-Channel 3/1 Digital Isolators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DG ISO 5KV 4CH CAN/RS232 16-SOICISO6741FDWRDG ISO 5KV 4CH CAN/RS232 16-SOIC5402 - Immediate$5.44View Details
DG ISO 5KV 4CH CAN/RS232 16-SOICISO6741DWRDG ISO 5KV 4CH CAN/RS232 16-SOIC3317 - Immediate$5.44View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionUtilized IC / PartSecondary AttributesContentsAvailable QuantityPriceView Details
EVAL BOARD FOR ISO6741ISO6741DWEVMEVAL BOARD FOR ISO6741ISO6741On-Board Test PointsBoard(s)1 - Immediate$123.10View Details
Published: 2021-01-19