IWR1843 Single-Chip 76 GHz to 81 GHz FMCW mmWave Radar Sensor

Texas Instruments' sensors are applicable as radar-on-chip devices for use-cases that require modest memory and processing capacity requirements

Image of Texas Instruments' IWR1843 Single-Chip mmWave Radar SensorTexas Instruments' IWR1843 integrated single-chip mmWave sensors are based on FMCW radar technology and offer a band range of 76 GHz to 81 GHz with up to 4 GHz continuous chirp. These devices are built with the low-power 45 nm RFCMOS process from Texas Instruments. This solution enables unprecedented levels of integration in an extremely small form-factor. The IWR1843 is ideal for low-power, self-monitored, ultra-accurate radar systems for industrial applications such as building automation, factory automation, drones, material handling, traffic monitoring, and surveillance.

The IWR1843 is a self-contained solution that includes a monolithic implementation of a 3TX, 4RX system with built-in PLL and A2D converters. These devices integrate a DSP subsystem which contains TI's high-performance C674x DSP for radar signal processing. The Arm® Cortex®-R4F-based processor subsystem is responsible for front-end configuration, control, and calibration. Simple programming model changes can enable a wide variety of sensor implementations with the possibility of dynamic reconfiguration for implementing a multimode sensor. The hardware accelerator block (HWA) can perform radar processing and help save MIPS on the DSP for higher-level algorithms.

Features
  • FMCW transceiver:
    • Integrated PLL, transmitter, receiver, baseband, and A2D
    • 76 GHz to 81 GHz coverage with 4 GHz available bandwidth
    • Four receive channels and three transmit channels
    • Ultra-accurate chirp engine based on fractional-N PLL
    • TX power: 12 dBm
  • Built-in calibration and self-test (monitoring):
    • Arm R4F-based radio control system
    • Built-in firmware (ROM)
    • Self-calibrating system across frequency and temperature
  • C674x DSP for FMCW signal processing
  • On-chip memory: 2 MB
  • Cortex-R4F MCU for object tracking and classification, and interface control:
    • Supports autonomous-mode (loading user application from QSPI Flash memory)
  • Power management: built-in LDO network and I/Os supporting dual-voltage (3.3 V, 1.8 V)
  • Other interfaces available for user applications:
    • ADC channels (up to six), SPI channels (up to two), and UARTs (up to two)
    • I2C
    • GPIOs
    • Two-lane LVDS interface for raw ADC data and debug instrumentation
  • Host interfaces: CAN and CAN-FD
  • Integrated peripherals: internal memories with ECC
  • Embedded self-monitoring with no host processor involvement
  • Complex baseband architecture
  • Programmable phase rotators in transmit path to enable beamforming
  • Clock source:
    • Supports an external oscillator, externally driven clock (square/sine), and crystal connection with load capacitors
  • Low-cost, small solution size package: 0.65 mm pitch, 161-pin 10.4 mm x 10.4 mm flip-chip BGA
Applications
  • Smart/automatic door openers
  • Industrial sensors for measuring range, velocity, and angles
  • Tank-level probing radars
  • Field transmitters
  • Traffic monitoring
  • Proximity sensing
  • Security and surveillance
  • Factory automation safety guards
  • People counting
  • Motion detection

IWR1843 Single-Chip mmWave Radar Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR - PROXIMITY VOLTAGEIWR1843AQGABLSENSOR - PROXIMITY VOLTAGE503 - Immediate$55.67View Details
SENSOR - PROXIMITY VOLTAGEIWR1843AQGABLRSENSOR - PROXIMITY VOLTAGE539 - Immediate$47.12View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IWR1843 BOOSTER PACKIWR1843BOOSTIWR1843 BOOSTER PACK10 - Immediate$682.81View Details
DEVELOPMENT DATA ACQUISITIONDCA1000EVMDEVELOPMENT DATA ACQUISITION0 - Immediate$1,685.26View Details
Published: 2019-11-25