LMK1C1104 4-Channel Output LVCMOS Buffer

Texas Instruments' high-performing 1.8 V clock buffer features low additive jitter, low skew, and a wide temperature range

Image of Texas Instruments' LMK1C1104 4-Channel Output LVCMOS BufferTexas Instruments’ LMK1C1104 is part of the LMK1C110x family which is a modular, high-performance, low-skew, LVCMOS fan-out buffer solution that offers three fan-out variations including 1:2, 1:3, and 1:4. The buffer is pin-compatible with other devices in the LMK1C110x family and backwards-compatible with the CDCLVC110x devices for easy handling. The LMK1C110x devices share the same high-performing characteristics such as low additive jitter (<50 fs maximum), low skew (<50 ps), low propagation delay (<3 ns), and a wide operating temperature range (-40°C to +125°C).

The LMK1C1104 supports a synchronous output enable control (1G) which switches the outputs into a low state when 1G is low. This buffer has a failsafe input that prevents oscillation at the outputs in the absence of an input signal and allows for input signals before VDD is supplied. The LMK1C1104 operates in a 1.8 V, 2.5 V, and 3.3 V environment and is available in an 8-pin TSSOP or 8-pin WSON package.

Features
  • High-performance 1:2, 1:3, or 1:4 LVCMOS clock buffer
  • Very low output skew: <50 ps
  • Extremely low additive jitter: <50 fs (max.):
    • 7.5 fs (typ.) at VDD = 3.3 V
    • 10 fs (typ.) at VDD = 2.5 V
    • 19.2 fs (typ.) at VDD = 1.8 V
  • Very low propagation delay: <3 ns
  • Synchronous output enable
  • Supply voltage: 3.3 V, 2.5 V, or 1.8 V:
    • Tolerant input: 3.3 V at the supply voltages
    • Failsafe inputs
  • fmax = 250 MHz for 3.3 V
  • fmax = 200 MHz for 2.5 V and 1.8 V
  • Operating temperature range: -40°C to +125°C
  • Packages available: 8-pin TSSOP or 8-pin WSON
Applications
  • Factory automation and controls
  • Telecommunications equipment
  • Datacenters and enterprise computing
  • Grid infrastructure
  • Motor drives
  • Medical imaging

LMK1C1104 4-Channel Output LVCMOS Buffers

ImageManufacturer Part NumberDescriptionNumber of CircuitsOutputFrequency - MaxAvailable QuantityPriceView Details
IC CLK BUFFER 1:4 250MHZ 8TSSOPLMK1C1104PWRIC CLK BUFFER 1:4 250MHZ 8TSSOP1LVCMOS250 MHz10830 - Immediate$3.18View Details
IC CLK BUFFER 1:4 250MHZ 8WSONLMK1C1104DQFTIC CLK BUFFER 1:4 250MHZ 8WSON1Clock, LVCMOS250 MHz0 - Immediate$4.90View Details
IC CLK BUFFER 1:4 250MHZ 8WSONLMK1C1104DQFRIC CLK BUFFER 1:4 250MHZ 8WSON1Clock, LVCMOS250 MHz11818 - Immediate$3.38View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionUtilized IC / PartPrimary AttributesSecondary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR LMK1C1104DQFLMK1C1104DFNEVMEVAL BOARD FOR LMK1C1104DQFLMK1C1104DQF8-Channel (Octal)On-Board Test Points2 - Immediate$340.26View Details
EVAL BOARD FOR LMK1C1104LMK1C1104EVMEVAL BOARD FOR LMK1C1104LMK1C1104-On-Board Test Points10 - Immediate$340.26View Details
Published: 2022-11-08