LMZ12010 10 A Power Module
10 A SIMPLE SWITCHER® power module with 20 V maximum input voltage
Texas Instruments' LMZ12010 SIMPLE SWITCHER power module is an easy-to-use step-down DC-DC solution capable of driving up to 10 A load. The LMZ12010 is available in an innovative package that enhances thermal performance and allows for hand or machine soldering.
The LMZ12010 can accept an input voltage rail between 6 V and 20 V and deliver an adjustable and highly accurate output voltage as low as 0.8 V. The LMZ12010 only requires two external resistors and external capacitors to complete the power solution. The LMZ12010 is a reliable and robust design with the following protection features: thermal shutdown, programmable input under-voltage lockout, output over-voltage protection, short-circuit protection, output current limit, and allows startup into a pre-biased output.
- Integrated shielded inductor
- Simple PCB layout
- Fixed switching frequency (350 kHz)
- Flexible startup sequencing using external soft-start, tracking and precision enable
- Protection against inrush currents and faults such as input UVLO and output short circuit
- -40°C to +125°C junction temperature range
- Single exposed pad and standard pinout for easy mounting and manufacturing
- Fully enabled for WEBENCH® power designer
- Pin compatible with LMZ22010/08/06, LMZ12008/06, LMZ23610/08/06, and LMZ13610/08/06
LMZ12010 10 A Power Module
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Voltage - Output 3 | Size / Dimension | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMZ12010TZE/NOPB | DC DC CONVERTER 0.8-6V | 0.8 ~ 6V | - | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | 524 - Immediate | $41.53 | View Details |
![]() | ![]() | LMZ12010TZ/NOPB | DC DC CONVERTER 0.8-6V | 0.8 ~ 6V | - | 0.59" L x 0.59" W x 0.23" H (15.0mm x 15.0mm x 5.9mm) | 163 - Immediate | $41.53 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Current - Output | Available Quantity | Price | ||||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LMZ12010DEMO/NOPB | EVAL BOARD FOR LMZ12010 | 10A | 5 - Immediate | $363.56 | View Details | ||
![]() | ![]() | LMZ12010EVAL/NOPB | EVAL BOARD FOR LMZ12010 | 10A | 2 - Immediate | $363.56 | View Details |