OMAP35x Applications Processors
OMAP35x processors inspire new applications with unprecedented performance at handheld power levels
The new OMAP™ platform is based on the ARM® Cortex™-A8 core to provide an unprecedented combination of laptop-like performance at handheld power levels in a single chip. With more than four times the processing power of today’s 300MHz ARM9 devices, the superscalar 600MHz Cortex-A8 core is integrated into four new OMAP35x applications processors. Customers can start designing today with the OMAP35x Evaluation Module.
OMAP35x high-performance, applications processors are based on the enhanced OMAP™ 3 architecture. The OMAP™ 3 architecture is designed to provide best-in-class video, image, and graphics processing sufficient to support the following:
- Streaming video
- 2D/3D mobile gaming
- Video conferencing
- High-resolution still image
- Video capture in 2.5G wireless terminals, 3G wireless terminals, rich multimedia-featured handsets, and high performance personal digital assistants (PDAs)
| Applications: | ||
|
|
USB-Powered Beagle Board delivers laptop-like performance and expansion.
- Based on OMAP3530 processor featuring ARM® Cortex™-A8
- High-speed USB 2.0 OTG port for use as power source or expansion
- Flexible expansion through USB and standard PC peripherals
- Access to active and growing community development
OMAP35x Processors
| Image | Manufacturer Part Number | Description | Speed | Co-Processors/DSP | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XOMAP3525BCBB | IC MPU OMAP-35XX 600MHZ 515FCBGA | 600MHz | Signal Processing; C64x+, Multimedia; NEON™ SIMD | 138 - Immediate | $158.85 | View Details |
![]() | ![]() | XOMAP3515BCBB | IC MPU OMAP-35XX 600MHZ 515FCBGA | 600MHz | Multimedia; NEON™ SIMD | 121 - Immediate | $144.55 | View Details |
![]() | ![]() | XOMAP3503BCBB | IC MPU OMAP-35XX 600MHZ 515FCBGA | 600MHz | Multimedia; NEON™ SIMD | 0 - Immediate | $61.89 | View Details |