TAS5825P Class H Control Digital Input Class D Audio Amp

Texas Instruments' 4.5 V to 26.4 V high-efficiency amp offers an ultra-low idle mode and is ideal for applications such as soundbars

Image of Texas Instruments' TAS5825P Class D Audio AmpTexas Instruments' TAS5825P is a stereo high-efficiency closed-loop, Class D audio amp with an advanced Hybrid-Pro algorithm to improve system efficiency and reduces heat without clipping distortion. The supply voltage (PVDD) of an audio amp is normally provided by a DC/DC converter. Compared to a fixed PVDD, a variable PVDD that fluctuates based on the audio signal significantly improves efficiency, lowers idle current, and reduces heat.

The powerful audio DSP core of the TAS5825P implements a proprietary algorithm called Hybrid-Pro. The Hybrid-Pro algorithm detects the upcoming audio power demand and provides a PWM control signal for the former DC/DC converter via the Hybrid-Pro feedback pin (HPFB). The TAS5825P audio amp supports up to 4 ms of delay buffer to look ahead at the audio signal and prevent audio clipping distortion. In various experiments, the TAS5825P increased the runtime of 1S and 2S batteries by greater than 50% while continuously playing music.

Features
  • High-efficiency Class D operation with Hybrid-Pro:
    • Power efficiency: >90% and R(DSON): 90 mΩ
    • Low quiescent current: <20 mA at 12 VPVDD
  • Supports multiple output configurations
  • Excellent audio performance: THD+N ≤0.03% at 1 W, 1 kHz, PVDD = 12 V
  • Flexible audio I/O supports 32 kHz, 44.1 kHz, 48 kHz, 88.2 kHz, and 96 kHz SR
  • Flexible processing features:
    • PVDD sensing and up to 4 ms lookahead delay buffer
    • Optional 8 or 16 Hybrid-Pro DC/DC control steps
  • Flexible power supply configurations: PVDD (4.5 V to 26.4 V), DVDD and I/O (1.8 V to 3.3 V)
  • Excellent integrated self-protection: OCE, OTW, OTE, UVLO, and OVLO
  • Easy system integration: I2C software control and a reduced solution size
Applications
  • Battery-powered speakers
  • Set-top-boxes (STBs)
  • Soundbars and subwoofers
  • Wireless or Bluetooth® speakers
  • Heat or efficiency sensitive audio systems

TAS5825P Class D Audio Amp

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CLASS-D AUDIO AMPLIFIERTAS5825PRHBRCLASS-D AUDIO AMPLIFIER2403 - Immediate$7.56View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TAS5825PTAS5825PEVMEVAL BOARD FOR TAS5825P9 - Immediate$556.84View Details
Published: 2020-01-29