THVD1450 RS-485 Transceiver
Texas Instruments' THVD1450 is an RS-485 transceiver with IEC ESD protection suitable for data transmission
Texas Instruments' THVD1450 noise-immune RS-485/RS-422 transceiver is designed to operate in rugged industrial environments. The bus pins of this device are robust to high levels of IEC electrical fast transients (EFT) and IEC electrostatic discharge (ESD) events, eliminating the need for additional system-level protection components.
This transceiver operates from a single-supply between 3 V and 5.5 V and features an extended common-mode voltage range which makes it suitable for multi-point applications over long cable runs.
The THVD1450 is available in small VSON and VSSOP packages for space-constrained applications. This device is characterized over ambient free-air temperatures from -40°C to +125°C.
| Features | ||
|
|
|
| Applications | ||
|
|
THVD1450 RS-485 Transceiver
| Image | Manufacturer Part Number | Description | Number of Drivers/Receivers | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | THVD1450D | IC TRANSCEIVER HALF 1/1 8SOIC | 1/1 | 1266 - Immediate | $7.07 | View Details |