TMAG5273 Low-Power Linear 3D Hall-Effect Sensor

Texas Instruments' sensor offers design flexibility that is suitable for industrial and personal electronics applications

Image of Texas Instruments' TMAG5273 Low-Power Linear 3D Hall-Effect SensorTexas Instruments' TMAG5273 is a low-power linear 3D Hall-effect sensor that is designed for a wide range of industrial and personal electronics applications. This device integrates three independent Hall-effect sensors in the X, Y, and Z axes. A precision analog signal chain and an integrated 12-bit ADC digitize the measured analog magnetic field values. The I2C interface supports multiple operating VCC ranges while ensuring seamless data communication with low-voltage microcontrollers (MCUs). The device has an integrated temperature sensor that is available for multiple system functions such as thermal budget check or temperature compensation calculation for a given magnetic field.

The TMAG5273 can be configured through the I2C interface to enable a combination of magnetic axes and temperature measurements. The device can be configured to various power options (including wake-up and sleep-mode) allowing designers to optimize the system power consumption based on their system-level needs. There are multiple sensor conversion schemes and I2C read frames that help optimize throughput and accuracy. A dedicated INT pin can act as a system interrupt during low-power wake-up and sleep-mode, and can be used by an MCU to trigger a new sensor conversion.

An integrated angle calculation engine (CORDIC) provides full 360° angular position information for on-axis and off-axis angle measurement topologies. The angle calculation is performed using two user-selected magnetic axes. The device features magnetic gain and offset correction to mitigate the impact of system mechanical error sources. The TMAG5273 is offered in four different factory-programmed I2C addresses. The device supports additional I2C addresses through the modification of a user-configurable I2C address register. The part can be configured to select one of two magnetic field ranges that suits the magnet strength and component placement during system calibration. The device performs consistently across a wide ambient temperature range of -40°C to +125°C.

Features
  • Configurable power modes:
    • Active-mode current: 2.3 mA
    • Wake-up and sleep-mode current: 1 µA
    • Sleep-mode current: 5 nA
  • Selectable linear magnetic range at X-, Y-, or Z-axis:
    • TMAG5273x1: ±40 mT, ±80 mT
    • TMAG5273x2: ±133 mT, ±266 mT
  • Interrupt signal from a user-defined magnetic and temperature threshold cross
  • Sensitivity drift: 5% (typ.)
  • Integrated angle CORDIC calculation with gain and offset adjustment
  • Single-axis conversion rate: 20 kSPS
  • Configurable averaging up to 32x for noise reduction
  • Conversion trigger by I2C or the dedicated INT pin
  • Optimized I2C interface with cyclic redundancy check (CRC):
    • I2C clock speed: 1 MHz (max.)
    • Special I2C frame reads for improved throughput
    • Factory-programmed and user-configurable I2C addresses
  • Integrated temperature compensation for multiple magnet types
  • Built-in temperature sensor
  • Supply voltage range VCC: 1.7 V to 3.6 V
  • Operating temperature range: -40°C to +125°C
Applications
  • Electricity meters
  • Electronic smart locks
  • Smart thermostats
  • Joystick and gaming controllers
  • Drone payload controls
  • Door and window sensors
  • Magnetic proximity sensors
  • Mobile robot motor controls
  • E-bikes

TMAG5273 Low-Power Linear 3D Hall-Effect Sensors

ImageManufacturer Part NumberDescriptionVoltage - SupplyAvailable QuantityPriceView Details
SEN HALL EFFECT I2C SOT-23-6TMAG5273A1QDBVRSEN HALL EFFECT I2C SOT-23-61.7V ~ 3.6V302 - Immediate$1.85View Details
SEN HALL EFFECT I2C SOT-23-6TMAG5273A1QDBVTSEN HALL EFFECT I2C SOT-23-61.7V ~ 3.6V0 - Immediate$2.80View Details
SEN HALL EFFECT I2C SOT-23-6TMAG5273A2QDBVTSEN HALL EFFECT I2C SOT-23-61.7V ~ 3.6V28 - Immediate$2.27View Details
SEN HALL EFFECT I2C SOT-23-6TMAG5273A2QDBVRSEN HALL EFFECT I2C SOT-23-61.7V ~ 3.6V4912 - Immediate$1.85View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionSensing RangeInterfaceSensitivityAvailable QuantityPriceView Details
EVAL BOARD FOR TMAG5273TMAG5273EVMEVAL BOARD FOR TMAG5273±40mT, ±80mT, ±133mT, ±266mTI2C-10 - Immediate$111.90View Details
Published: 2022-04-12