TMUX6136 Precision Dual SPDT Switch

Texas Instruments' robust, high-performance multiplexer is ideal for high-voltage, industrial applications

Image of Texas Instruments' TMUX6136 Precision Dual SPDT SwitchTexas Instruments' TMUX6136 is a complementary metal-oxide-semiconductor (CMOS) analog switch that contains two independently selectable SPDT switches. The device works well with dual supplies (±5 V to ±16.5 V), a single supply (10 V to 16.5 V), or asymmetric supplies. The digital select pin (SELx) has transistor-transistor logic (TTL) compatible thresholds ensuring TTL/CMOS logic compatibility.

The TMUX6136 switches one of two inputs (Sx) to a common output (D) depending on the status of the SELx pins. Each switch conducts equally well in both directions in the ON position and supports input signal range up to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make (BBM) switching action.

The TMUX6136 has ultra-low leakage current and charge injection, allowing them to be used in high-precision measurement applications. The device also provides excellent isolation by blocking signal levels up to the supplies when the switches are in the OFF position. Low supply current of 17 µA enables usage in portable applications.

Features
  • Wide supply range: ±5 V to ±16.5 V (dual) or 10 V to 16.5 V (single)
  • Latch-up performance meets 100 mA per JESD78 Class II Level A on all pins
  • Low on-capacitance: 5.5 pF
  • Low input leakage: 0.5 pA
  • Low charge injection: -0.4 pC
  • Rail-to-rail operation
  • Low on-resistance: 120 Ω
  • Fast transition time: 66 ns
  • Break-before-make switching action
  • SELx pin connectable to VDD with integrated pull-down
  • Logic levels 2 V to VDD
  • Low supply current: 17 µA
  • Human body model (HBM) ESD protection: ±2 kV on all pins
  • Industry-standard TSSOP package
Application
  • Factory automation and industrial process controls
  • Programmable logic controllers (PLC)
  • Analog input modules
  • ATE test equipment
  • Digital multimeters
  • Battery monitoring systems

TMUX6136 Precision Dual SPDT Switch

ImageManufacturer Part NumberDescriptionNumber of CircuitsOn-State Resistance (Max)Channel-to-Channel Matching (ΔRon)Available QuantityPriceView Details
IC SWITCH SPDTX2 135OHM 16TSSOPTMUX6136PWRIC SWITCH SPDTX2 135OHM 16TSSOP2135Ohm2.5Ohm2047 - Immediate$10.60View Details
Published: 2019-04-02