TPS3701 36 V Window Comparator
TI's wide-supply voltage window comparator with internal reference for over- and undervoltage detection
Texas Instruments' TPS3701 wide-supply voltage window comparator operates over a 1.8 to 36 V range. The device has two precision comparators with an internal 400 mV reference and two open-drain outputs (OUTA and OUTB) rated to 25 V for over- and undervoltage detection. Use the TPS3701 as a window comparator or as two independent voltage monitors; set the monitored voltage with the use of external resistors.
OUTA is driven low when the voltage at the INA pin drops below the negative threshold, and goes high when the voltage returns above the positive threshold. OUTB is driven low when the voltage at the INB pin rises above the positive threshold, and goes high when the voltage drops below the negative threshold. Both comparators in the TPS3701 include built-in hysteresis for noise rejection, thereby ensuring stable output operation without false triggering.
| Features | |
|
|
TPS3701 36 V Window Comparator
| Image | Manufacturer Part Number | Description | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS3701DDCT | IC COMPARATOR 1 WINDW SOT23-THIN | 1.8V ~ 36V | - | - | 5352 - Immediate | $5.72 | View Details |
Eval Module
| Image | Manufacturer Part Number | Description | Function | Embedded | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS3700EVM-114 | EVAL BOARD FOR TPS3700 | Comparator, Dual | No | 2 - Immediate | $45.67 | View Details |