TPS61033 Fully-Integrated Synchronous Boost Converter
Texas Instruments' converter features an output discharge function, power good, and PFM/PWM controls
Texas Instruments' TPS61033 is a synchronous boost converter that provides a power supply solution for portable equipment and smart devices that are powered by various batteries and other power supplies. The converter has a valley-switch current limit of 5.5 A (typical) over the full temperature range. The TPS61033 uses adaptive constant on-time valley current-control topology to regulate the output voltage and operates at a 2.4 MHz switching frequency.
There are two optional modes at light loads by configuring the MODE pin auto PFM mode and forced-PWM to balance the efficiency and noise immunity in light loads. The converter consumes a 20 µA quiescent current from VIN at light-load conditions. During shutdown, the TPS61033 is completely disconnected from the input power and consumes a 0.1 µA current to achieve a long battery life. The converter has 5.75 V output overvoltage protection, output short-circuit protection, and thermal shutdown protection. The device offers a very small solution size with a 2.1 mm x 1.6 mm SOT583 package and minimal external components.
- Input voltage range: 1.8 V to 5.5 V
- Output voltage range: 2.2 V to 5.5 V (when FB is connected to VIN, output voltage is fixed at 5.0 V)
- High efficiency and power capability:
- Two 25 mΩ (LS) / 46 mΩ (HS) MOSFETs
- Supports up to 2.4 MHz with small L-C
- Efficiency: up to 93.42% at VIN = 3.3 V, VOUT = 5 V, and IOUT = 1 A
- Efficiency: up to 90.78% at VIN = 3.3 V, VOUT = 5 V, and IOUT = 2 A
- Extends the system operating time:
- Quiescent current: 20 μA (typ.) into the VIN pin
- Quiescent current: 5.3 μA (typ.) into the VOUT pin
- Shutdown current: 0.1 μA (typ.)
- Valley-switching current limit: 5.5 A (typ.)
- Reference voltage accuracy: ±1.5% over the temperature range: -40°C to +125°C
- Power-good output with a window comparator
- Pin-selectable auto-PFM or forced-PWM mode at light-loads
- Pass-through mode when VIN > VOUT
- Safety and robust operation features:
- True disconnection between the input and output during shutdown
- Output overvoltage and thermal shutdown protections
- Output short-circuit protection
- Package: 8-pin 2.1 mm x 1.6 mm SOT583
- Tablets (multimedia)
- Smart speakers
- Mobile POS
TPS61033 Synchronous Boost Converter
| Image | Manufacturer Part Number | Description | Function | Output Configuration | Topology | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS61033DRLR | IC REG BOOST ADJ SOT583 | Step-Up | Positive | Boost | 4929 - Immediate | $3.23 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Main Purpose | Outputs and Type | Power - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS61033EVM-105 | EVAL BOARD FOR TPS61033 | DC/DC, Step Up | 1 Non-Isolated Output | - | 9 - Immediate | $148.20 | View Details |