TPS7A05 Low-Dropout Regulator (LDO)
Texas Instruments' TPS7A05 ultra-low Iq, 200 mA LDO in a small-size package
Texas Instruments' TPS7A05 is an ultra-small, low quiescent current LDO that can source 200 mA with excellent transient performance. This device has an output range of 0.8 V to 3.3 V with a typical 1% accuracy.
The TPS7A05 with ultra-low IQ (1 µA) consumes very-low quiescent current for extending battery life in battery-powered applications. This LDO can be operated from rechargeable Li-ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2, as well as two- or three-cell alkaline batteries. It is available with an active pulldown circuit to quickly discharge the output when disabled.
The TPS7A05 is fully specified for TJ = -40°C to +125°C operation, and is available in standard X2SON (DQN), SOT-23 (DBV), and DSBGA (YKA) packages.
- Ultra-low IQ: 1 µA (typ.), 3 µA (max.)
- IGND: 6 µA (typ.) at 200 mA
- Excellent transient response
- Packages:
- 1.0 mm x 1.0 mm X2SON (4)
- 0.65 mm x 0.65 mm DSBGA (4)
- SOT-23
- Input voltage range: 1.4 V to 5.5 V
- Output accuracy: 1% typ., 3% max.
- Available in fixed-output voltage:
- 0.8 V to 3.3 V
- Very low dropout:
- 235 mV (max.) at 200 mA (3.3 VOUT)
- Active output discharge
- Foldback current limit
- Stable with a 0.47 µF or larger capacitor
- Wearable electronics
- Ultrabooks, tablets, and eReaders
- Always-on power supplies
- Set-top boxes
- Gaming controllers, remote controls, toys, and drones
- Wireless handsets and smartphones
- Portable and battery-powered equipment
TPS7A05 LDO Regulators
| Image | Manufacturer Part Number | Description | Voltage Dropout (Max) | Current - Quiescent (Iq) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A0531PDBVT | IC REG LINEAR 3.1V 200MA SOT23-5 | 0.308V @ 200mA | 3 µA | 465 - Immediate | $2.16 | View Details |
![]() | ![]() | TPS7A0510PDQNT | IC REG LINEAR 1V 200MA 4-X2SON | 0.837V @ 200mA | 3 µA | 0 - Immediate | $2.16 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Current - Output | Note | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MULTIPKGLDOEVM-823 | EVAL BOARD DBV DQN DRB DRV | - | - | 10 - Immediate | $45.67 | View Details |