TPS92612 Single-Channel Linear LED Driver

Texas Instruments' 40 V, 150 mA LED driver is a constant-current source with protection

Image of Texas Instruments' TPS92612 Single-Channel Linear LED DriverTexas Instruments' TPS92612 is a single-channel high-side linear LED driver operating from a wide range supply. It is a simple, elegant solution to deliver constant current for a single LED string. The driver can support off-board LED connections with long cables. The TPS92612 device can be used as a general constant-current source or current limiter in other applications. With LEDs being widely used as a light source, simple LED drivers are more and more popular. Compared to discrete solutions, a low-cost monolithic solution lowers system-level component counts and significantly improves current accuracy and reliability.

Features
  • Single-channel high-precision current source:
    • Current accuracy: ±4.6% (-40°C to +125°C)
    • Current adjustable by an external sense resistor
    • Max. current: up to 150 m
  • Wide input-voltage range: 4.5 V to 40 V
  • Brightness control by input PWM duty cycle
  • Supports heat sharing with an external resistor
  • Low dropout voltage (current-sense voltage drop included):
    • Max. dropout: 150 mV at 10 mA, 400 mV at 70 mA, and 700 mV at 150 mA
  • Operating junction temperature range: -40°C to +150°C
  • Low quiescent current: 200 µA (typ.)
  • LED short-circuit protection with auto-recovery and thermal shutdown
Applications
  • LED drivers, constant-current sources, or current limiters for:
    • Washers and dryers
    • Refrigerators and freezers
    • Gas detectors
    • Factory automation and controls
    • Building automation
    • Medical

TPS92612 Single-Channel Linear LED Driver

ImageManufacturer Part NumberDescriptionInternal Switch(s)Voltage - OutputCurrent - Output / ChannelAvailable QuantityPriceView Details
IC LED DRV LIN PWM 150MA SOT23-5TPS92612QDBVRQ1IC LED DRV LIN PWM 150MA SOT23-5No0V ~ 40V150mA3057 - Immediate$1.52View Details
IC LED DRV LIN PWM 150MA SOT23-5TPS92612DBVRIC LED DRV LIN PWM 150MA SOT23-5No0V ~ 40V150mA2918 - Immediate$1.41View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionVoltage - OutputUtilized IC / PartNoteAvailable QuantityPriceView Details
EVAL BOARD FOR TPS92612-Q1TPS92612EVMEVAL BOARD FOR TPS92612-Q1-TPS92612-Q1-1 - Immediate$340.26View Details
Published: 2020-06-29