TPS92667-Q1 Automotive LED Matrix Manager

Texas Instruments' low-noise 16-channel manager features advanced diagnostics and is AEC-Q100-qualified for automotive applications

Image of Texas Instruments' TPS92667-Q1 Automotive LED Matrix ManagerTexas Instruments' TPS92667 is a LED matrix manager that enables fully dynamic adaptive lighting solutions by providing individual pixel-level LED control. The device includes four substrings of four series-connected integrated switches for bypassing individual LEDs. The individual substrings allow the device to accept single or multiple current sources.

The TPS92667 has an internal low-noise LVDS receiver input for a system clock provided by the TPS92664 or TPS92665 device. The multi-drop, universal, asynchronous, receiver transmitter (UART) serial interface is compatible with the TPS92664, TPS92665, TPS92662x, and TPS92663x devices. The matrix manager incorporates registers for programming the phase shift and pulse width of each LED in the string and reports LED open, short faults, and functional parameters.

Features
  • AEC-Q100-qualified for automotive applications:
    • Ambient temperature range Grade 1: -40°C to +125°C
    • Device HBM Classification Level H1C
    • Device CDM Classification Level C5
  • Functional safety-capable: documentation is available to aid the functional safety system design
  • 16 integrated bypass switches:
    • Programmable 10-bit PWM dimming
    • Programmable slew rate control
    • LED-open detection and protection
  • UART serial communication:
    • LVDS clock receiver for an external system clock
    • Compatible with the previous LMM generation
    • Compatible with a CAN transceiver
Applications
  • Automotive headlight systems
  • ADB or glare-free high beams
  • Sequential turn, animated daytime running lights

TPS92667-Q1 Automotive LED Matrix Manager

ImageManufacturer Part NumberDescriptionTypeInternal Switch(s)Number of OutputsAvailable QuantityPriceView Details
IC LED DRIVER LINEAR PWM 48HTQFPTPS92667QPHPRQ1IC LED DRIVER LINEAR PWM 48HTQFPLinearYes161214 - Immediate$16.42View Details
Published: 2023-03-29