TPSM84624 Power Module

Texas Instruments' full-featured converter offers a compact 7.5 mm x 7.5 mm footprint ideal for space-constrained applications

Image of Texas Instruments' TPSM84624 Power ModuleTexas Instruments' TPSM84624 power module is an easy-to-use, integrated power supply that combines a 6 A DC/DC converter with power metal oxide semiconductor field effect transistors (MOSFETs), a shielded inductor, and passives into a small form-factor QFM package. This power solution allows as few as six external components while maintaining the ability to adjust key parameters to meet specific design requirements. TurboTrans™ allows the ultra-fast transient response to be optimized for reduced output voltage deviation with less required output capacitance.

The 7.5 mm × 7.5 mm × 5.3 mm, 24-pin QFM package is easy to solder to a printed circuit board and has excellent power-dissipation capability. The TPSM84624 offers flexibility with many features including power good (PGOOD), programmable undervoltage lockout (UVLO), tracking, prebias start-up, as well as overcurrent and overtemperature protection making it a great product to power a wide range of devices and systems.

Features
  • Integrated inductor power solution
  • 7.5 mm x 7.5 mm x 5.3 mm QFM package
    • All pins are accessible from the package perimeter
  • Input voltage range: 4.5 V to 17 V
  • Wide output voltage range: 0.6 V to 10 V
  • Adjustable fixed switching frequency: 200 kHz to 1.6 MHz
  • Efficiencies up to 96%
  • Allows synchronization to an external clock
  • Ultra-fast load step response (TurboTrans)
  • Power good output
  • Meets EN55011 class B radiated electromagnetic interference (EMI) limits
  • Operating ambient range: -40°C to +105°C
  • Operating IC junction range: -40°C to +150°C
Applications
  • Enterprise switching and storage applications
  • High density distributed power systems
  • Telecom and wireless infrastructures
  • Industrial automated test equipment

TPSM84624 Power Module

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Voltage - Output 1Available QuantityPriceView Details
DC DC CONVERTER 0.6-10V 60WTPSM84624MOLRDC DC CONVERTER 0.6-10V 60W4.5V17V0.6 ~ 10V0 - Immediate$19.55View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TPSM84624TPSM84624EVM-013EVAL BOARD FOR TPSM846241 Non-Isolated Output-0.6V ~ 10V2 - Immediate$111.90View Details
Published: 2018-11-30