TPSM846C23 PMBus™ Power Module

Texas Instruments' TPSM846C23 4.5 V to 15 V input, 0.35 V to 2.0 V output, 35 A PMBus power module

Image of Texas Instruments' TPSM846C23 PMBus Power ModuleTexas Instruments' TPSM846C23 is a 35 A fixed-frequency, PMBus-compliant, step-down power module. It includes PMBus commands that allow for the configuration, control, and monitoring of key power regulator functions. The module incorporates the controller, power MOSFETs, inductor, and associated components into a rugged, thermally enhanced, surface-mount package. The user supplies the input and output capacitors along with a few other passive components to set the operating parameters of the module. Two modules can be configured to work in parallel to provide up to a 70 A, two-phase power solution.

The PMBus interface provides for converter configuration of output voltage, UVLO, soft start, soft stop, overcurrent, and thermal shutdown parameters. The interface also provides support for telemetry that can report the actual output voltage, output current, and device temperature. Standard PMBus warning and functions are also supported. The device supports PMBus communication speeds up to 400 kHz and supports a subset of the commands in the PMBus 1.3 specification.

The 15 mm x 16 mm component footprint is easy to solder onto a printed circuit board and allows a compact, point-of-load design.

Features
  • Complete integrated PMBus power solution
  • Pin compatible with TPSM846C24 (non-PMBus)
  • Stackable up to 70 A with current sharing
  • Output voltage range: 0.35 V to 2 V
  • Output voltage accuracy as tight as 0.5%
  • 15 mm x 16 mm footprint (6.4 mm max. height)
  • 300 kHz to 1 MHz switching frequency
  • Synchronization to an external clock
  • Differential remote sense
  • Power-good output
  • Prebias output monotonic start-up
  • PMBus telemetry: current, voltage, temperature
  • Programmable protection and fault response
  • Programmable UVLO, soft start/stop, delays
  • Operating IC junction range: -40°C to +125°C
  • Operating ambient range: -40°C to +105°C
  • Enhanced thermal performance: 8.7°C/W
  • Meets EN55022 Class A emissions
  • Create a custom design using the TPSM846C23 with the WEBENCH® Power Designer
Applications
  • Compact PCI™/PCI Express®/PXI Express
  • Broadband and communications infrastructure
  • Automated test and medical equipment
  • DSP and FPGA point-of-load applications

TPSM846C23 PMBus™ Power Module

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Voltage - Output 1Available QuantityPriceView Details
DC DC CONVERTER 0.35-2VTPSM846C23MOLRDC DC CONVERTER 0.35-2V4.5V15V0.35 ~ 2V650 - Immediate$60.60View Details

Evaluation Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TPSM846C23TPSM846C23DEVM-807EVAL BOARD FOR TPSM846C231 - Immediate$226.08View Details
EVAL BOARD FOR TPSM846C23TPSM846C23EVM-806EVAL BOARD FOR TPSM846C230 - Immediate$111.90View Details
Published: 2018-05-24