UCC25800-Q1 Ultra-Low EMI Transformer Driver

Texas Instruments' driver features an open-loop LCC converter making it a reliable solution for isolated bias supplies applications

Image of Texas Instruments' UCC25800-Q1 Ultra-Low EMI Transformer DriverTexas Instruments' UCC25800-Q1 ultra-low EMI transformer driver integrates a switching power stage, a control, and protection circuits to simplify isolated bias supply designs. This allows the design to utilize a transformer with higher leakage inductance and smaller parasitic primary-to-secondary capacitance. The low-capacitance transformer design enables an order of magnitude reduction in the common-mode current injection through the bias transformer. This makes the transformer driver an ideal solution for isolated bias supplies in various automotive applications to minimize the EMI noise caused by the high-speed switching devices. The soft-switching feature further reduces the EMI noise.

The transformer driver has a programmable frequency range of 100 kHz to 1.2 MHz. This high switching frequency reduces the transformer size and footprint, as well as the overall cost of the bias supply. The integrated SYNC function allows the system bias supplies to synchronize with an external clock signal reducing the system level noise. The dead-time adjusts automatically to minimize the conduction loss and simplify the design. The programmable maximum dead-time ensures power stage design flexibility. With the integrated, low-resistance switching power stage, the UCC25800-Q1 can achieve a 6 W design with a 24 V input and up to 9 W from a 34 V input. With a fixed input voltage, the open-loop control helps the output regulation to remain at ±5% when the load is above 10%. The programmable overcurrent protection (OCP) allows flexibility on the power stage design to minimize the transformer size.

Robust operation is ensured with protection features including adjustable OCP, input overvoltage protection (OVP), overtemperature protection (TSD), and protection from pin faults. The fixed 1.5 ms soft-start period reduces the inrush current during start-up and fault recovery. The transformer driver provides a dedicated multi-function pin for external disabling and fault-code reporting. Fault-code reporting sends the fault code once the bias supply is in protection mode. The UCC25800-Q1 transformer driver is offered in an 8-pin DGN package with a thermal pad to enhance the thermal handling capability.

Features
  • High-efficiency half-bridge transformer driver
  • Ultra-low EMI with low interwinding capacitance
  • Smaller and lower-cost transformer:
    • Programmable frequency: 0.1 MHz to 1.2 MHz
  • Wide input voltage range: 9 V to 34 V
    • 9 W from a 34 V input
    • 6 W from a 24 V input
    • 4 W from a 15 V input
  • Automatic dead-time adjustment with maximum dead-time programming
  • External clock synchronization for low noise
  • Robust protection features:
    • Undervoltage lockout (UVLO)
    • Programmable OCP, input OVP, and TSD
    • Integrated soft-start to reduce the in-rush current
    • External disable function with a fault-code output
  • AEC-Q100 qualified for automotive applications:
    • Temperature Grade 1: -40°C to +125°C, TA
  • Package: 8-pin DGN with a thermal pad
Applications
  • Automotive traction inverters and motor controls
  • Automotive onboard chargers (OBC)
  • Automotive DC/DC converters
  • EV charging and DC fast-charging stations
  • UPS and solar inverters
  • Industrial motors, elevators, and escalators
  • GaN, IGBT, and SiC gate transformer driver bias supplies

UCC25800-Q1 Ultra-Low EMI Transformer Driver

ImageManufacturer Part NumberDescriptionCurrent - SupplyVoltage - SupplyOperating TemperatureAvailable QuantityPriceView Details
OPEN-LOOP LLC TRANSFORMER DRIVERUCC25800AQDGNRQ1OPEN-LOOP LLC TRANSFORMER DRIVER14mA9V ~ 34V-40°C ~ 125°C (TA)0 - Immediate$5.99View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR UCC25800UCC25800EVM-037EVAL BOARD FOR UCC258002 Isolated Outputs2W-5V, 18V0 - Immediate$419.62View Details
Published: 2022-03-14