UCC27282-Q1 Automotive Half-Bridge Driver

Texas Instruments' 3 A, 120 V driver features 5 V UVLO, interlock, and enable

Image of Texas Instruments' UCC27282-Q1 Automotive Half Bridge DriverTexas Instruments' UCC27282-Q1 is a robust N-channel MOSFET driver with a maximum switch node (HS) voltage rating of 100 V. This driver allows for two N-channel MOSFETs to be controlled in half-bridge or synchronous buck configuration based topologies. Its 3.5 A peak-sink current and 2.5 A peak-source current along with low pull-up and pull-down resistance allows the UCC27282-Q1 to drive large power MOSFETs with minimum switching losses during the transition of the MOSFET Miller plateau. Since the inputs are independent of the supply voltage, the UCC27282-Q1 can be used in conjunction with analog and digital controllers. The input pins and the HS pin can tolerate significant negative voltage improving system robustness. Input interlock further improves robustness and system reliability in high-noise applications.

The enable and disable functionality provides system flexibility by reducing power consumption by the driver and responds to fault events within the system. Undervoltage lockout (UVLO) of 5 V allows systems to operate at lower bias voltages, which is necessary in many high-frequency applications and improves system efficiency in certain operating modes. Small propagation delay and delay matching specifications minimize the dead-time requirement which further improves efficiency. UVLO is provided for the high-side and low-side driver stages forcing the outputs low if the VDD voltage is below the specified threshold. An integrated bootstrap diode eliminates the need for an external discrete diode in many applications saving board space and reducing system cost. The UCC27282-Q1 is offered in a small package enabling high-density designs.

Features
  • AEC-Q100 qualified:
    • Temperature Grade 1 (TJ): -40°C to +150°C
    • HBM ESD classification Level 1B
    • CDM ESD classification Level C3
  • Drives two N-channel MOSFETs in high-side low-side configuration
  • UVLO: 5 V (typ.)
  • Input interlock
  • Enable/disable functionality in a DRC package
  • Propagation delay: 16 ns (typ.)
  • Rise: 12 ns; fall time: 10 ns with 1.8 nF load 
  • Delay matching: 1 ns (typ.)
  • Negative voltage handling on inputs: -5 V (absolute max.)
  • Negative voltage handling on HS: -14 V (absolute max.)
  • Sink: 3.5 A, source output currents: 2.5 A
  • Boot voltage: 120 V (absolute max.)
  • Low current consumption when disabled: 7 µA
  • Integrated bootstrap diode 
Applications
  • Automotive DC/DC converters
  • Electric power steering
  • Onboard chargers (OBC) 
  • Integrated belt starter generators (iBSG)
  • Automotive HVAC compressor modules

UCC27282-Q1 Automotive Half-Bridge Drivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC GATE DRVR HALF-BRIDGE 10VSONUCC27282QDRCRQ1IC GATE DRVR HALF-BRIDGE 10VSON6054 - Immediate$5.66View Details
IC GATE DRVR HALF-BRIDGE 8SOICUCC27282QDRQ1IC GATE DRVR HALF-BRIDGE 8SOIC1189 - Immediate$5.66View Details
IC GATE DRVR HALF-BRIDGE 8SOICUCC27282QDQ1IC GATE DRVR HALF-BRIDGE 8SOIC788 - Immediate$6.19View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR UCC27282UCC27282EVM-335EVAL BOARD FOR UCC27282Gate Driver--2 - Immediate$111.90View Details
Published: 2020-10-29