XCL101 Series DC DC Converter

Torex's XCL101 series, ultra-low power, step-up, micro DC/DC converter with integrated coil

Image of Torex XCL101 Series DC/DC ConverterTorex Semiconductor offers the XCL101 series, the first step-up type converter in the XCL series of micro DC/DCs with integrated coil. The XCL101 series is a step-up micro DC/DC converter with integrated coil in an ultra-small CL-2025 package (dimensions: 2.5 mm x 2.0 mm x h1.0 mm). A stable and efficient power supply circuit can be configured by simply adding only two ceramic capacitors externally thereby contributing to PCB space saving and the shortening of development time. Integration of the coil simplifies the board layout and minimizes any unwanted radiated noise.

With an operating voltage range of 0.9 V to 5.5 V, this series is ideal for applications that run on a single alkaline or nickel-hydrogen battery. An output voltage of 1.8 V to 5.0 V can be selected in steps of 0.1 V (±2.0% accuracy). Synchronous rectification PFM control is used for the control method which minimizes the quiescent current to only 6.3 μA as well as achieving high efficiency. The XCL101 series has an internal inrush current prevention circuit to reduce any potential device instability that can be caused by inrush current when the IC starts. The XCL101 series also features a soft-start circuit, an enable pin to turn the IC on and off and a load disconnect function that prevents the battery charge from leaking to the output while the IC is not operating (XCL101A). An optional CL discharge function can quickly discharge the output capacitor when the IC is turned off and an Input by-pass mode function type is also available to keep the connection between the input and output side during shutdown (XCL101C).

The XCL series is the first step-up type micro DC/DC converter and is an environment friendly product that complies with the EU RoHS directive and is Pb, halogen and antimony free. In the future, Torex Semiconductor will continue to strengthen its lineup of XCL series coil-integrated “micro DC/DC” converters to meet market needs.

Features and Benefits
  • First step-up type in the XCL series of micro DC/DC converters
  • The coil and IC are integrated in a single package to achieve low noise
  • Two types of operation are available:
    • "Type A" reduces circuit power consumption by breaking continuity between the input and output
    • "Type C" battery voltage is output, making it possible to maintain memory with minimal power
  • Synchronous rectification PFM control achieves a reduced quiescent current of 6.3 μA
  • Ultra small size is ideal for reducing printed circuit board mounting area
  • Operates from 0.9 V to support single-battery applications
  • Internal inrush current prevention circuit

XCL101 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DC DC CONVERTER 5VXCL101A501ER-GDC DC CONVERTER 5V1663 - Immediate$4.62View Details
DC DC CONVERTER 3VXCL101A301ER-GDC DC CONVERTER 3V7809 - Immediate$4.62View Details
DC DC CONVERTER 1.8V 0.3WXCL101A181ER-GDC DC CONVERTER 1.8V 0.3W2980 - Immediate$4.62View Details
Published: 2015-01-23