U-MOSVIII-H Series Industrial MOSFETs

Toshiba's U-MOSVIII-H series of 60 V and 100 V industrial MOSFETs with RDS(on) and low switching loss for industrial and lighting applications

Image of Toshiba's U-MOSVIII H-Series Industrial MOSFETsToshiba's 60 V SSM3K341 and 100 V SSM3K361 are industrial power MOSFETs with low on-resistance, suited to load switching in television and industrial lighting. They are also good candidates for industrial automation systems requiring low to medium amounts of power.

Increasing demand for power-saving LEDs has led to the growing use of N-channel MOSFETs as switches for LED drivers. Toshiba’s SSM3K341R and SSM3K361R address this demand with the industry’s best typical RDS(ON) ratings for a SOT-23F package (@VGS = 4.5 V) of 36 mΩ and 65 mΩ, respectively, according to a Toshiba internal study conducted in 2016. Additionally, both devices support a maximum channel temperature of +175°C, which enables them to be used in a wide range of challenging industrial applications. They are also available in a UDFN6 package which is more compact yet provides superior heat dissipation through the large metal slug on the bottom side.

The SOT-23F package reduces heat dissipation resulting from turn-on loss by approximately 65 percent when compared to previous Toshiba products. The small package size of these MOSFETs maintains the same level of heat dissipation while reducing the overall footprint by approximately 64 percent when compared to a conventional SOT-89 package. The TSOP6F is a similar high-performance package for SSM6N815R which houses two 100 V N-channel MOSFETs.

Features
  • Small size N-channel power MOSFETs
  • Industry standard SOT-23F packages
  • Suitable for 60 V/6 A and 100 V/3.5 A applications
  • High-temperature resistance, up to +175°C channel temperature
  • Industry-leading on-resistance
    • SSM3K341R and SSM6K341NU on-resistance is 36 mΩ typical
    • SSM3K361R and SSM6K361NU on-resistance is 65 mΩ typical
Applications
  • High-temperature industrial and industrial automation
  • Synchronous/asynchronous switches for boost circuits
  • White LED backlighting for TV screens
  • High voltage on-/off-load switch

60 V and 100 V U-MOSVIII-H Series Industrial MOSFETs

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Current - Continuous Drain (Id) @ 25°CDrive Voltage (Max Rds On, Min Rds On)Available QuantityPriceView Details
MOSFET N-CH 60V 6A SOT-23FSSM3K341R,LFMOSFET N-CH 60V 6A SOT-23F60 V6A (Ta)4V, 10V170899 - Immediate$1.28View Details
MOSFET N-CH 60V 6A 6UDFNBSSM6K341NU,LFMOSFET N-CH 60V 6A 6UDFNB60 V6A (Ta)4V, 10V13607 - Immediate$1.30View Details
MOSFET N-CH 60V 6A UFMSSM3K341TU,LFMOSFET N-CH 60V 6A UFM60 V6A (Ta)4V, 10V13339 - Immediate$1.26View Details
MOSFET N-CH 100V 3.5A SOT-23FSSM3K361R,LFMOSFET N-CH 100V 3.5A SOT-23F100 V3.5A (Ta)4.5V, 10V18316 - Immediate$1.39View Details
MOSFET N-CH 100V 3.5A 6UDFNBSSM6K361NU,LFMOSFET N-CH 100V 3.5A 6UDFNB100 V3.5A (Ta)4.5V, 10V25741 - Immediate$1.28View Details
MOSFET N-CH 100V 3.5A UFMSSM3K361TU,LFMOSFET N-CH 100V 3.5A UFM100 V3.5A (Ta)4.5V, 10V8047 - Immediate$1.32View Details
MOSFET 2N-CH 100V 2A 6TSOPFSSM6N815R,LFMOSFET 2N-CH 100V 2A 6TSOPFLogic Level Gate, 4V Drive100V2A (Ta)39337 - Immediate$1.28View Details
MOSFET P-CH 20V 6A 6TSOPSSM6J801R,LFMOSFET P-CH 20V 6A 6TSOP20 V6A (Ta)1.5V, 4.5V5430 - Immediate$0.80View Details
MOSFET P-CH 60V 2A SOT-23FSSM3J356R,LFMOSFET P-CH 60V 2A SOT-23F60 V2A (Ta)4V, 10V86170 - Immediate$0.77View Details
MOSFET P-CH 60V 3.5A SOT-23FSSM3J351R,LFMOSFET P-CH 60V 3.5A SOT-23F60 V3.5A (Ta)4V, 10V19429 - Immediate$1.00View Details
Published: 2018-07-30