Ultra-Low Dropout Voltage LDO
TCR5AM series LDOs are Toshiba's lowest dropout, highest current LDOs yet
Toshiba’s TCR series are a small package CMOS LDO regulator ICs. They are high performance LDOs in compact packages, making it ideal for small form-factor applications.
These products have low dropout and low noise output. The lineup offers output currents up to 500 mA with a variety of packages available. Output voltage is fixed and there is a wide lineup of parts offering output voltages from 1.0 to 5.0 V.
These parts have native features such as inrush current limiting, overcurrent protection, thermal shutdown and automatic output discharges. They are appropriate for analog circuits, cameras, and all of the most demanding LDO applications.
TCR2 - 200 mA
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TCR2DG12,LF | IC REG LINEAR 1.2V 200MA 4-WCSP | 5.5V | 0 - Immediate | $1.26 | View Details |
![]() | ![]() | TCR2DG28,LF | IC REG LINEAR 2.8V 200MA 4-WCSP | 5.5V | 0 - Immediate | $1.26 | View Details |
![]() | ![]() | TCR2DG30,LF | IC REG LINEAR 3V 200MA 4-WCSP | 5.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TCR2DG33,LF | IC REG LINEAR 3.3V 200MA 4-WCSP | 5.5V | 9724 - Immediate | $0.55 | View Details |
TCR3 - 300 mA
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TCR3DF12,LM(CT | IC REG LINEAR 1.2V 300MA SMV | 5.5V | 191 - Immediate | $0.37 | View Details |
![]() | ![]() | TCR3DF18,LM(CT | IC REG LINEAR 1.8V 300MA SMV | 5.5V | 376 - Immediate | $0.37 | View Details |
![]() | ![]() | TCR3DF28,LM(CT | IC REG LINEAR 2.8V 300MA SMV | 5.5V | 2975 - Immediate | $0.37 | View Details |
![]() | ![]() | TCR3DF30,LM(CT | IC REG LINEAR 3V 300MA SMV | 5.5V | 5171 - Immediate | $0.37 | View Details |
![]() | ![]() | TCR3DF33,LM(CT | IC REG LINEAR 3.3V 300MA SMV | 5.5V | 25784 - Immediate | $0.37 | View Details |