TIB-BCMU Series UPS Modules
TRACO Power's high-performance 240 W UPS module protects against short-circuit, reverse polarity, overload, and deep-discharge
TRACO Power's TIB 240-124BCMU module turns any existing AC/DC 24 VDC power source into a full-fledged uninterruptible power supply (UPS) system supporting up to 240 W of power, optimally charging and protecting connected lead-acid batteries. An integrated microprocessor ensures that the connected lead-acid battery is optimally charged with periodic impedance measurements performed to alert the user in the rare case of a battery failure or disconnection. During battery backup operation, the internal DC/DC power conversion stage keeps the output voltage constant while the battery terminals are protected with a user-serviceable 15 A blade-type fuse. The TIB 240-124BCMU has been qualified to UL/EN/IEC 61010-1 standards for measurement, laboratory, and control equipment, as well as EN 62040-1 for uninterruptible power supplies. It also comes with an internal Class B EMI filter for EN55011 and EN55032 compliance.
- Constant output voltage
- >96% efficiency during battery operation
- >98% efficiency during pass-through operation
- Battery OK, input OK, and output OK relay contacts
- Protection against short-circuit, reverse polarity, overload, and deep-discharge
- LED Indicators and manual battery test functions
- 3-year product warranty
TIB-BCMU Series UPS Modules
| Image | Manufacturer Part Number | Description | Number of Outputs | DC Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TIB 240-124BCMU | DC/DC DIN RAIL SUPPLY 24V 240W | 1 | 28.5V | 5 - Immediate | $416.35 | View Details |