TRV 2M Series 2 W Medical DC/DC Converters

TRACO Power's TRV 2M series converters protect connected interfaces or applied parts to patients with 2xMOPP compliance

Image of TRACO Power's TRV 2M Series 2 W Medical DC/DC ConvertersTRACO Power's TRV 2M series 2 W DC/DC converters in a compact SIP-9 package feature reinforced isolation of 5,000 VAC for medical and industrial applications. This series is designed to protect any connected interfaces or applied parts to patients with 2xMOPP compliance. The TRV 2M series consists of 21 models offering 1.5:1 input ranges of 4.5 VDC to 7 VDC, 9.6 VDC to 14.4 VDC, 12 VDC to 18 VDC, and 19.2 VDC to 28.8 VDC with output voltages of 3.3 V, 5 V, 12 V, 15 V, ±5 V, ±12 V, and ±15 V outputs. These isolated and regulated DC/DC converters provide up to 84% high efficiency with full-load operation over a convection-cooled temperature range of -40°C to +80°C without derating.

These converters are ideal solutions for many applications requiring a medical isolation system and short circuit protection. Additional features include 5,000 VAC isolation, continuous short circuit protection, and reliability calculated to be greater than 10 million hours (calculated per MIL-HDBK-217F ground benign). All models are safety approved to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC/EN/UL 62368-1 and are supported by TRACO Power’s five-year warranty.

Mechanical Diagram and Pin Chart
    Image of TRACO Power's TRV 2M Series 2 W Medical DC/DC Converters
Features
  • 2 W DC/DC in SIP-9 metal casing
  • Reinforced 5,000 VAC isolation system
  • Low leakage current of 2 µA
  • Medical safety approval to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
  • ITE/IoT safety approval to IEC/EN/UL 62368-1
  • Continuous short-circuit protection
  • Regulated outputs

Applications

  • Medical isolation systems
  • Short circuit protection
  • Industrial applications

TRV 2M Series 2 W Medical DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2 WATT ENCAPSULATED SIP-9 MEDICATRV 2-2411M2 WATT ENCAPSULATED SIP-9 MEDICA303 - Immediate$36.48View Details
2 WATT ENCAPSULATED SIP-9 MEDICATRV 2-0512M2 WATT ENCAPSULATED SIP-9 MEDICA15 - Immediate$36.48View Details
2 WATT ENCAPSULATED SIP-9 MEDICATRV 2-1210M2 WATT ENCAPSULATED SIP-9 MEDICA0 - Immediate$36.48View Details
2 WATT ENCAPSULATED SIP-9 MEDICATRV 2-0511M2 WATT ENCAPSULATED SIP-9 MEDICA25 - Immediate$36.48View Details
2 WATT ENCAPSULATED SIP-9 MEDICATRV 2-1212M2 WATT ENCAPSULATED SIP-9 MEDICA0 - Immediate$36.48View Details
Published: 2022-08-16