TMC2590-BOB40 Breakout Board
TRINAMIC's development board enables users to check motor performance while developing the application's software
TRINAMIC's TMC2590 breakout board is a development board with the TMC2590-TA high-power gate driver for stepper motors. This board allows users to rapidly prototype their applications and immediately check how the motor performs with TMC2590-TA chips while developing the application's software.
- TMC2590-TA stepper pre-driver and 40 V power stage
- Supply voltage: 5 V to 36 V (40 V limit with the onboard FETs)
- 2-pin x 12-pin, 0.1 in. header rows for pins/connectors
- IPhase, RMS: up to 2.8 A
- Configure via SPI and control via step/direction
- >24 V use with an optional low ESR electrolytic capacitor (ELCO), ca. 150 µF
- Board dimensions: 1.5 in. x 1.2 in. (W x H)
TMC2590-BOB40 Breakout Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | TMC2590-BOB40 | EVAL BOARD FOR TMC2590 | Motor Controller/Driver, Stepper | - | Motors (Stepper) | 0 - Immediate | $39.31 | View Details |
TMC2590-TA Gate Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMC2590-TA-T | IC MTR DRVR BIPOLAR 5-60V 32TQFP | 0 - Immediate | $4.57 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | TMC2590-EVAL | EVAL BOARD FOR TMC2590 | Motor Controller/Driver, Stepper | - | Motors (Stepper) | 32 - Immediate | $126.81 | View Details |
Evaluation Kit
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | TMC2590-EVAL-KIT | EVAL BOARD FOR TMC2590 | Motor Controller/Driver, Stepper | Yes, MCU, 32-Bit | TMC2590 | 5 - Immediate | $244.09 | View Details |