KMZ Series Snap-In Capacitors
Chemi-Con's KMZ series snap-in capacitors offer the smallest input filter capacitor available per CV/performance
Chemi-Con's KMZ series snap-in type aluminum electrolytic capacitors are recommended for input smoothing and holdup for line voltage power supplies and inverters. This is the newest model in our downsized snap-in family and features the smallest size yet for the CV delivered. These +105°C capacitors are perfect for the size reduction of the input filter circuit area of your power supply.
Board-space premium is driving the downsizing trend in our industry. Chemi-Con is meeting this trend's need while retaining the necessary performance expected by professional engineers and designers.
If overall module size reduction is paramount to a design, the KMZ series will satisfy that need.
- Endurance:2,000 hours at -25°C to +10°C
- Voltage: 420 VDC to 450 VDC
- Capacitance:150 μF to 820 μF
- Size:φ22.5 mm to 30 mm x 25 mm to 60 mm
- Input filter SMPS
- Solar inverter, motor control
- Downsized equipment
- On-board chargers
KMZ Series
| Image | Manufacturer Part Number | Description | Voltage - Rated | Lifetime @ Temp. | Ripple Current @ High Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EKMZ421VSN151MP25S | CAP ALUM 150UF 20% 420V SNAP TH | 420 V | 2000 Hrs @ 105°C | 1.244 A @ 50 kHz | 258 - Immediate | $15.47 | View Details |
![]() | ![]() | EKMZ421VSN271MQ30S | CAP ALUM 270UF 20% 420V SNAP TH | 420 V | 2000 Hrs @ 105°C | 1.83 A @ 50 kHz | 35 - Immediate | $24.21 | View Details |
![]() | ![]() | EKMZ421VSN561MR40S | CAP ALUM 560UF 20% 420V SNAP TH | 420 V | 2000 Hrs @ 105°C | 2.803 A @ 50 kHz | 247 - Immediate | $37.93 | View Details |
![]() | ![]() | EKMZ421VSN681MR50S | CAP ALUM 680UF 20% 420V SNAP TH | 420 V | 2000 Hrs @ 105°C | 3.218 A @ 50 kHz | 4 - Immediate | $45.69 | View Details |
![]() | ![]() | EKMZ451VSN821MR60S | CAP ALUM 820UF 20% 450V SNAP TH | 450 V | 2000 Hrs @ 105°C | 3.661 A @ 50 kHz | 0 - Immediate | $54.06 | View Details |
![]() | ![]() | EKMZ451VSN121MP25S | CAP ALUM 120UF 20% 450V SNAP TH | 450 V | 2000 Hrs @ 105°C | 1.115 A @ 50 kHz | 455 - Immediate | $14.72 | View Details |
![]() | ![]() | EKMZ451VSN181MP30S | CAP ALUM 180UF 20% 450V SNAP TH | 450 V | 2000 Hrs @ 105°C | 1.43 A @ 50 kHz | 0 - Immediate | $18.00 | View Details |
![]() | ![]() | EKMZ451VSN221MQ30S | CAP ALUM 220UF 20% 450V SNAP TH | 450 V | 2000 Hrs @ 105°C | 1.659 A @ 50 kHz | 0 - Immediate | $20.15 | View Details |
![]() | ![]() | EKMZ451VSN271MQ35S | CAP ALUM 270UF 20% 450V SNAP TH | 450 V | 2000 Hrs @ 105°C | 1.916 A @ 50 kHz | 90 - Immediate | $23.22 | View Details |
![]() | ![]() | EKMZ451VSN271MR25S | CAP ALUM 270UF 20% 450V SNAP TH | 450 V | 2000 Hrs @ 105°C | 1.83 A @ 50 kHz | 23 - Immediate | $25.01 | View Details |