KXF Series Aluminum Electrolytic Capacitors
Chemi-Con's KXF series aluminum electrolytic capacitors for LED lighting circuits and other long life, high voltage power applications
Chemi-Con's KXF series radial lead type aluminum electrolytic capacitors are longer life than the barrier-breaking KXJ series family of radial leaded input filters used in many high-reliability applications such as LED (lighting), chargers, buck-boost converters, and miniature switching power supplies.
The KXF series endurance is boosted by using proprietary electrolyte along with aluminum foils and optimizing their internal structure. This 10 mm to 18 mm diameter long life, high voltage capacitor (450 VDC) is perfect for areas where more endurance life may be needed.
- Endurance: 15,000 h to 20,000 h life @ 105°C
- Voltage: 160 V to 450 V
- Capacitance: 5.6 μF to 68 μF
- Size: φ10 to 18φ x 20 mm (L) to 45 mm (L)
- Ballast lighting/LED lighting
- Chargers
- Miniature buck-boost converters
KXF Series Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EKXF201ELL180MJC5S | CAP ALUM 18UF 20% 200V RADIAL TH | 1338 - Immediate | $2.30 | View Details |
![]() | ![]() | EKXF201ELL270MJ16S | CAP ALUM 27UF 20% 200V RADIAL TH | 0 - Immediate | $2.23 | View Details |
![]() | ![]() | EKXF251ELL100MJC5S | CAP ALUM 10UF 20% 250V RADIAL TH | 12 - Immediate | $2.32 | View Details |
![]() | ![]() | EKXF251ELL180MJ16S | CAP ALUM 18UF 20% 250V RADIAL TH | 0 - Immediate | $2.34 | View Details |
![]() | ![]() | EKXF401ELL5R6MJC5S | CAP ALUM 5.6UF 20% 400V RADIAL | 969 - Immediate | $2.41 | View Details |
![]() | ![]() | EKXF451ELL8R2MJ16S | CAP ALUM 8.2UF 20% 450V RADIAL | 2255 - Immediate | $2.36 | View Details |
![]() | ![]() | EKXF451ELL100MJ20S | CAP ALUM 10UF 20% 450V RADIAL TH | 1964 - Immediate | $3.18 | View Details |
![]() | ![]() | EKXF451ELL270ML20S | CAP ALUM 27UF 20% 450V RADIAL TH | 610 - Immediate | $4.38 | View Details |
![]() | ![]() | EKXF451ELL330ML25S | CAP ALUM 33UF 20% 450V RADIAL TH | 154 - Immediate | $6.30 | View Details |
![]() | ![]() | EKXF451ELL470MM25S | CAP ALUM 47UF 20% 450V RADIAL TH | 0 - Immediate | $7.58 | View Details |
![]() | ![]() | EKXF161ELL220MJC5S | CAP ALUM 22UF 20% 160V RADIAL TH | 0 - Immediate | $2.23 | View Details |
![]() | ![]() | EKXF161ELL330MJ16S | CAP ALUM 33UF 20% 160V RADIAL TH | 0 - Immediate | $0.66 | View Details |
![]() | ![]() | EKXF251ELL120MJC5S | CAP ALUM 12UF 20% 250V RADIAL TH | 11 - Immediate | $2.36 | View Details |
![]() | ![]() | EKXF401ELL8R2MJ16S | CAP ALUM 8.2UF 20% 400V RADIAL | 0 - Immediate | $0.76 | View Details |
![]() | ![]() | EKXF451ELL150MK20S | CAP ALUM 15UF 20% 450V RADIAL TH | 815 - Immediate | $3.82 | View Details |
![]() | ![]() | EKXF451ELL220MK25S | CAP ALUM 22UF 20% 450V RADIAL TH | 45 - Immediate | $3.75 | View Details |
![]() | ![]() | EKXF451ELL330MM20S | CAP ALUM 33UF 20% 450V RADIAL TH | 2 - Immediate | $6.50 | View Details |
![]() | ![]() | EKXF451ELL680MMN3S | CAP ALUM 68UF 20% 450V RADIAL TH | 0 - Immediate | $7.78 | View Details |
![]() | ![]() | EKXF451ELL6R8MJ16S | CAP ALUM 6.8UF 20% 450V RADIAL | 593 - Immediate | $2.27 | View Details |